Cirrus Logic WM8731SEDS/RV
| Manufacturer | |
| MPN | WM8731SEDS/RV |
| LCSC Part # | C41511 |
| Packaging | SSOP-28-208mil |
| Customer # | |
| Key Attributes | Portable Internet Audio CODEC with Headphone Driver and Programmable Sample Rates |
| Datasheet | Cirrus Logic WM8731SEDS/RV |
| RoHS Compliance | 1 documents available |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Cirrus Logic | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Cirrus Logic | |
| Packaging | SSOP-28-208mil |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V |
Introduction
The WM8731 or WM8731L (WM8731/L) are low power stereo CODECs with an integrated headphone driver. The WM8731/L is designed specifically for portable MP3 audio and speech players and recorders. The WM8731 is also ideal for MD, CD - RW machines and DAT recorders. Stereo line and mono microphone level audio inputs are provided, along with a mute function, programmable line level volume control and a bias voltage output suitable for an electret type microphone. Stereo 24 - bit multi - bit sigma delta ADCs and DACs are used with oversampling digital interpolation and decimation filters. Digital audio input word lengths from 16 - 32 bits and sampling rates from 8kHz to 96kHz are supported. Stereo audio outputs are buffered for driving headphones from a programmable volume control, line level outputs are also provided along with anti - thump mute and power up/down circuitry. The device is controlled via a 2 or 3 wire serial interface. The interface provides access to all features including volume controls, mutes, de - emphasis and extensive power management facilities. The device is available in a small 28 - lead SSOP package or the smaller 28 lead quad flat leadless package (QFN).
Features
- Highly Efficient Headphone Driver
- Audio Performance ADC SNR 90dB (‘A’ weighted) at 3.3V, 85dB at 1.8V - DAC SNR 100dB (‘A’ weighted) at 3.3V, 95dB at 1.8V
- Low Power Playback only 22mW, 8mW (‘L’ Variant) Analogue Pass Through 12mW, 3.5mW (‘L’ variant)
- 1.42 – 3.6V Digital Supply Operation
- 2.7 – 3.6V Analogue Supply Operation
- 1.8 – 3.6V Analogue Supply Operation (‘L’ Variant)
- ADC and DAC Sampling Frequency: 8kHz – 96kHz
- Selectable ADC High Pass Filter
- 2 or 3 - Wire MPU Serial Control Interface
- Programmable Audio Data Interface Modes I2S, Left, Right Justified or DSP - 16/20/24/32 bit Word Lengths
- Master or Slave Clocking Mode
- Microphone Input and Electret Bias with Side Tone Mixer
- Available in 28 - lead SSOP or 28 - lead QFN package
Applications
- Portable MP3 Players and Recorders
- CD and Minidisc Recorders
- PDAs / smartphones
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 17.7081 | $ 17.71 |
| 10+ | $ 16.9666 | $ 169.67 |
| 30+ | $ 15.6828 | $ 470.48 |
| 100+ | $ 12.5306 | $ 1253.06 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Cirrus Logic | |
| Packaging | SSOP-28-208mil | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Specialty Logic | |
| Manufacturer | Cirrus Logic | |
| Packaging | SSOP-28-208mil |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 2.7V~3.6V |
Introduction
The WM8731 or WM8731L (WM8731/L) are low power stereo CODECs with an integrated headphone driver. The WM8731/L is designed specifically for portable MP3 audio and speech players and recorders. The WM8731 is also ideal for MD, CD - RW machines and DAT recorders. Stereo line and mono microphone level audio inputs are provided, along with a mute function, programmable line level volume control and a bias voltage output suitable for an electret type microphone. Stereo 24 - bit multi - bit sigma delta ADCs and DACs are used with oversampling digital interpolation and decimation filters. Digital audio input word lengths from 16 - 32 bits and sampling rates from 8kHz to 96kHz are supported. Stereo audio outputs are buffered for driving headphones from a programmable volume control, line level outputs are also provided along with anti - thump mute and power up/down circuitry. The device is controlled via a 2 or 3 wire serial interface. The interface provides access to all features including volume controls, mutes, de - emphasis and extensive power management facilities. The device is available in a small 28 - lead SSOP package or the smaller 28 lead quad flat leadless package (QFN).
Features
- Highly Efficient Headphone Driver
- Audio Performance ADC SNR 90dB (‘A’ weighted) at 3.3V, 85dB at 1.8V - DAC SNR 100dB (‘A’ weighted) at 3.3V, 95dB at 1.8V
- Low Power Playback only 22mW, 8mW (‘L’ Variant) Analogue Pass Through 12mW, 3.5mW (‘L’ variant)
- 1.42 – 3.6V Digital Supply Operation
- 2.7 – 3.6V Analogue Supply Operation
- 1.8 – 3.6V Analogue Supply Operation (‘L’ Variant)
- ADC and DAC Sampling Frequency: 8kHz – 96kHz
- Selectable ADC High Pass Filter
- 2 or 3 - Wire MPU Serial Control Interface
- Programmable Audio Data Interface Modes I2S, Left, Right Justified or DSP - 16/20/24/32 bit Word Lengths
- Master or Slave Clocking Mode
- Microphone Input and Electret Bias with Side Tone Mixer
- Available in 28 - lead SSOP or 28 - lead QFN package
Applications
- Portable MP3 Players and Recorders
- CD and Minidisc Recorders
- PDAs / smartphones
C41511 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |