LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
TE Connectivity 02561023-000 product image
Abbildung ähnlich

TE Connectivity 02561023-000

Hersteller
Herst.-Teilenr.
02561023-000
LCSC-Nr.
C3824801
Verp.
-
Kundennummer
Hauptmerkm.
LVDT Transducers (Linear Variable Differential Transformer) RoHS
DatenblattTE Connectivity 02561023-000
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 297.5237$ 297.52
200+$ 278.5578$ 55711.56
500+$ 268.7694$ 134384.70
1,000+$ 263.9313$ 263931.30
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Beschreibung

KI-Übersetzung

The HCT Series LVDT transmitter is ideal for high-performance measurement in environments containing moisture, dust, and fluid contaminants. It operates on a +10.5 to +28VDC loop voltage, providing a smooth 4–20mA current loop output. True hermetic sealing of both the coil assembly and electronics offers superior protection against harsh environments. Available in multiple standard linear measurement ranges from 0.25 to 10 inches, this transmitter is suited for process industry and power plant applications, or anywhere high-precision measurement is required in electrically noisy environments. Its 2-wire 4–20mA current loop output is compatible with most PLCs. In addition, the windings are vacuum-impregnated with a specially formulated high-temperature flexible resin, and the coil assembly is encapsulated within the housing using a two-component epoxy, providing excellent resistance to severe conditions such as high vibration and shock. Select models also offer an optional captive core design for simplified installation.

Merkmale

KI-Übersetzung
  • 4 - 20mA current loop output
  • All-welded stainless steel construction
  • MS connector (MIL-C-5015)
  • Imperial or metric threaded core
  • Reverse polarity protection
  • Calibration certificate included with each unit

Anwendungen

KI-Übersetzung
  • Process industries
  • Power plants
  • Valve position monitoring
  • Rolling mill roll gap feedback
  • Suitable for electrically noisy environments