LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP JANTX1N750DUR-1/TR product image
Zdjęcia poglądowe

MICROCHIP JANTX1N750DUR-1/TR

Producent
Nr części prod.
JANTX1N750DUR-1/TR
Nr LCSC
C3764904
Opak.
DO-213AA
Numer Klienta
Klucz. cechy
1 Independent 4.7V DO-213AA Single Zener Diodes RoHS
Karta KatalogowaMICROCHIP JANTX1N750DUR-1/TR
Zgodność z RoHS2 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ProducentMICROCHIP
Opak.DO-213AA
Diode Configuration1 Independent
Tolerance±1%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)5uA@1.5V
Impedance(Zzt)15Ω
Zener Voltage(Range)-
Zener Voltage(Nom)4.7V
Impedance(Zzk)-

Opis

Tłumaczenie AI

This popular series of 500 mW Zener voltage regulators offers selections from 2.4 to 12 volts with a standard tolerance of 5%, with tighter 2% and 1% tolerances also available. These glass SMT DO-213AA Zener diodes feature internal metallurgical bonding and meet JAN, JANTX, and JANTXV class standards. RoHS-compliant commercial-grade-only versions are also available.

Funkcje

Tłumaczenie AI
  • JEDEC-registered 1N746 to 1N759A and 1N4370 to 1N4372A series.
  • Standard voltage tolerance ±5%; optional tighter ±2% or 1% tolerances available.
  • Internal metallurgical bonding.
  • JAN, JANTX, and JANTXV qualifications available per applicable standards.
  • RoHS-compliant versions available (commercial grade only).
  • Commercial SMT equivalents were previously identified with CDLL or MLL prefixes instead of the "1N" prefix.

Zastosowania

Tłumaczenie AI
  • Voltage regulation across wide temperature and current ranges
  • Regulation range: 2.4 to 12 V
  • High-density SMT compatible
  • ESD insensitive
  • Low capacitance
  • Inherently radiation hardened