LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
onsemi TMC2340AH5C1 product image
Abbildung ähnlich

onsemi TMC2340AH5C1

Hersteller
Herst.-Teilenr.
TMC2340AH5C1
LCSC-Nr.
C3688901
Verp.
PPGA-121(34.2x34.2)
Kundennummer
Hauptmerkm.
TMC2340A Digital Synthesizer
Datenblattonsemi TMC2340AH5C1
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 80.1786$ 80.18
200+$ 31.0278$ 6205.56
500+$ 29.9372$ 14968.60
1,000+$ 29.3989$ 29398.90
Standardgehäuse1/Full Bag
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Interface/Direct Digital Synthesis (DDS)
Herstelleronsemi
Verp.PPGA-121(34.2x34.2)
FeaturesIntegrated modulator;Multi-chip synchronization

Beschreibung

KI-Übersetzung

The TMC2340A performs waveform synthesis, modulation, and demodulation. When presented with a TTL clock signal and user-selected 15-bit amplitude and 32-bit phase increment values, the TMC2340A automatically generates quadrature matched pairs of 16-bit sine and cosine waves in DAC-compatible 16-bit offset binary format. If desired, these waveforms are easily phase or frequency-modulated on-chip, and the amplitude input facilitates gain adjustment or amplitude modulation. Digital output frequencies are restricted only by the Nyquist limit of clock rate/2, with frequency resolution of 0.012 Hz at the guaranteed maximum 50 MHz clockrate. A new data word pair is available at the output every clock cycle. All input and output data ports are registered, with a user-configurable phase accumulator structure and input register clock enables to simplify interfacing. The phase data range over a full 2π radians. All signals are TTL compatible. Fabricated in a submicron CMOS process, the TMC2340A operates at the 50 MHz maximum clock rate over the full commercial temperature (0 to 70°C and supply (4.75 to 5.25V) voltage ranges, and is available in low-cost 120-pin plastic pin grid array (PPGA) and a 120-lead metric quad flat pack (MQFP) package.

Merkmale

KI-Übersetzung
  • User-configurable phase accumulator for waveform synthesis, frequency modulation or phase modulation Amplitude input for amplitude modulation and gain adjustment
  • Guaranteed 50 Msps pipelined data throughput rate
  • 15-bit magnitude, 32-bit phase data input precision
  • 16-bit offset binary or 15-bit unsigned magnitude output dataformat
  • Input register clock enables simplify interfacing
  • Low power consumption CMOS process
  • Single +5V power supply
  • Available in a 120-pin plastic pin grid array package (PPGA) and 120-pin metric quad fat pack (MQFP)

Anwendungen

KI-Übersetzung
  • Digital waveform synthesis, including quadrature functions
  • Digital modulation and demodulation