TI TMS320DM6433ZWT5
| 제조업체 | |
| 제조사 품번 | TMS320DM6433ZWT5 |
| LCSC 번호 | C3587956 |
| 포장 | NFBGA-361 |
| 고객 번호 | |
| 주요 제원 | Fixed-point 500MHz NFBGA-361 DSP (Digital Signal Processors) RoHS |
| 데이터시트 | TI TMS320DM6433ZWT5 |
| RoHS 준수 | 1개 문서 이용 가능 |
| 대체 부품 | 5 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| 제조업체 | TI | |
| 포장 | NFBGA-361 | |
| Type | Fixed-point | |
| Operating Temperature | 0℃~+90℃ | |
| Features | Hardware MAC acceleration;Parallel data channel;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Interrupt response;Low-power mode;RTC and timer | |
| Clock Rate | 500MHz |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| 제조업체 | TI | |
| 포장 | NFBGA-361 | |
| Type | Fixed-point |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | 0℃~+90℃ | |
| Features | Hardware MAC acceleration;Parallel data channel;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Interrupt response;Low-power mode;RTC and timer | |
| Clock Rate | 500MHz |
개요
The TMS320C64x+™ DSPs (including the TMS320DM6433 device) are the highest-performance fixed-point DSP generation in the TMS320C6000™ DSP platform. The DM6433 device is based on the third-generation high-performance, advanced VelociTI™ very-long-instruction-word (VLIW) architecture, making these DSPs an excellent choice for digital media applications. The C64x+TM devices are upward code-compatible from previous devices that are part of the C6000TM DSP platform. The C64xTM DSPs support added functionality and have an expanded instruction set from previous devices. With performance of up to 5600 million instructions per second (MIPS) at a clock rate of 700 MHz, the C64x+ core offers solutions to high-performance DSP programming challenges. The DSP core possesses the operational flexibility of high-speed controllers and the numerical capability of array processors. The C64x+ DSP core processor has 64 general-purpose registers of 32-bit word length and eight highly independent functional units—two multipliers for a 32-bit result and six arithmetic logic units (ALUs). The eight functional units include instructions to accelerate the performance in video and imaging applications. The DSP core can produce four 16-bit multiply-accumulates (MACs) per cycle for a total of 2800 million MACs per second (MMACS), or eight 8-bit MACs per cycle for a total of 5600 MMACS. The DM6433 also has application-specific hardware logic, on-chip memory, and additional on-chip peripherals similar to the other C6000 DSP platform devices. The DM6433 core uses a two-level cache-based architecture. The Level 1 program memory/cache (L1P) consists of a 256K-bit memory space that can be configured as mapped memory or direct mapped cache, and the Level 1 data (L1D) consists of a 640K-bit me
주요 특징
- High-Performance Digital Media Processor
- 2.5-, 2-, 1.67-, 1.51-, 1.43-ns Instruction Cycle Time
- 400-, 500, -600-, 660-, 700-MHz C64x+M Clock Rate
- Eight 32-Bit cex+ Instructions/Cycle
- 3200, 4000, 4800, 5280, 5600 MIPS
- Fully Software-Compatible With c64x
- Commercial and Automotive (Q or S suffix) Grades
- Low-Power Device (L suffix)
- VelociTI.2 Extensions to VelociTI
- Advanced Very-Long-Instruction-Word (VLIW)
- TMS320C64x+M DSP Core
- Eight Highly Independent Functional Units With VelociTI.2 Extensions: Six ALUs (32-/40-Bit), Each Supports Single 32-Bit, Dual 16-Bit, or Quad 8-Bit Arithmetic per Clock Cycle
- Two Multipliers Support Four 16×16-Bit Multiplies (32-Bit Results) per Clock Cycle or Eight 8×8-Bit Multiplies (16-Bit Results) per Clock Cycle
- 256K-Bit (32K-Byte) L1P Program RAM/Cache [Flexible Allocation]
- 640K-Bit (80K-Byte) L1D Data RAM/Cache [Flexible Allocation]
- 1M-Bit (128K-Byte) L2 Unified Mapped RAM/Cache [Flexible Allocation]
- Supports Little Endian Mode Only
- Video Processing Subsystem (VPSS) – Front End Provides (Resizer Only): Resize Images From 1/4x to 4x, Separate Horizontal and Vertical Control
- Video Processing Subsystem (VPSS) – Back End Provides: Hardware On-Screen Display (OSD), Four 54-MHz DACs for a Combination of – Composite NTSC/PAL Video – Luma/Chroma Separate Video (S-video) Component (YPbPr or RGB) Video (Progressive), Digital Output – 8-/16-bit YUV or up to 24-Bit RGB – HD Resolution – Up to 2 Video Windows
- External Memory Interfaces (EMIFs) – 32-Bit DDR2 SDRAM Memory Controller With 256M-Byte Address Space (1.8-V I/O)
- Supports up to 333-MHz (data rate) bus and interfaces to DDR2-400 SDRAM
- Asynchronous 8-Bit Wide EMIF (EMIFA) With up to 64M-Byte Address Reach
- Flash Memory Interfaces – NOR (8-Bit-Wide Data) – NAND (8-Bit-Wide Data)
- Enhanced Direct-Memory-Access (EDMA) Controller (64 Independent Channels)
- Two 64-Bit General-Purpose Timers (Each Configurable as Two 32-Bit Timers)
- One 64-Bit Watch Dog Timer
- One UART With RTS and CTS Flow Control
- Master/Slave Inter-Integrated Circuit (I2C Bus)
- One Multichannel Buffered Serial Port (McBSP0) – I2S and TDM – AC97 Audio Codec Interface
- SPI Standard Voice Codec Interface (AIC12)
- Telecom Interfaces – ST-Bus, H-100
- 128 Channel Mode Multichannel Audio Serial Port (McASP0) – Four Serializers and SPDIF (DIT) Mode
- 16-Bit Host-Port Interface (HPI)
- 32-Bit 33-MHz, 3.3-V Peripheral Component Interconnect (PCI) Master/Slave Interface
- 10/100 Mb/s Ethernet MAC (EMAC) – IEEE 802.3 Compliant Supports Media Independent Interface (MII) – Management Data I/O (MDIO) Module
- VLYNQ Interface (FPGA Interface)
- Three Pulse Width Modulator (PWM) Outputs
- On-Chip ROM Bootloader
- Individual Power-Savings Modes
- Flexible PLL Clock Generators
- IEEE-1149.1 (JTAG) Boundary-Scan-Compatible
- Up to 111 General-Purpose I/O (GPIO) Pins (Multiplexed With Other Device Functions)
- Packages: 361-Pin Pb-Free PBGA Package (ZWT Suffix), 0.8-mm Ball Pitch; 376-Pin Plastic BGA Package (ZDU Suffix), 1.0-mm Ball Pitch
- 0.09-μm/6-Level Cu Metal Process (CMOS)
- 3.3-V and 1.8-V I/O, 1.2-V Internal (-7/-6/-5/-4/-L/-Q6/-Q5/-Q4)
- 3.3-V and 1.8-V I/O, 1.05-V Internal (-7/-6/-5/-4/-L/-Q5)
응용 분야
- Digital Media
- Networked Media Decode
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| 제조업체 | TI | |
| 포장 | NFBGA-361 | |
| Type | Fixed-point | |
| Operating Temperature | 0℃~+90℃ | |
| Features | Hardware MAC acceleration;Parallel data channel;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Interrupt response;Low-power mode;RTC and timer | |
| Clock Rate | 500MHz |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors) | |
| 제조업체 | TI | |
| 포장 | NFBGA-361 | |
| Type | Fixed-point |
| 타입 | 설명 | |
|---|---|---|
| Operating Temperature | 0℃~+90℃ | |
| Features | Hardware MAC acceleration;Parallel data channel;DMA data transfer;High-speed peripheral interface;Integrated PWM control;Interrupt response;Low-power mode;RTC and timer | |
| Clock Rate | 500MHz |
개요
The TMS320C64x+™ DSPs (including the TMS320DM6433 device) are the highest-performance fixed-point DSP generation in the TMS320C6000™ DSP platform. The DM6433 device is based on the third-generation high-performance, advanced VelociTI™ very-long-instruction-word (VLIW) architecture, making these DSPs an excellent choice for digital media applications. The C64x+TM devices are upward code-compatible from previous devices that are part of the C6000TM DSP platform. The C64xTM DSPs support added functionality and have an expanded instruction set from previous devices. With performance of up to 5600 million instructions per second (MIPS) at a clock rate of 700 MHz, the C64x+ core offers solutions to high-performance DSP programming challenges. The DSP core possesses the operational flexibility of high-speed controllers and the numerical capability of array processors. The C64x+ DSP core processor has 64 general-purpose registers of 32-bit word length and eight highly independent functional units—two multipliers for a 32-bit result and six arithmetic logic units (ALUs). The eight functional units include instructions to accelerate the performance in video and imaging applications. The DSP core can produce four 16-bit multiply-accumulates (MACs) per cycle for a total of 2800 million MACs per second (MMACS), or eight 8-bit MACs per cycle for a total of 5600 MMACS. The DM6433 also has application-specific hardware logic, on-chip memory, and additional on-chip peripherals similar to the other C6000 DSP platform devices. The DM6433 core uses a two-level cache-based architecture. The Level 1 program memory/cache (L1P) consists of a 256K-bit memory space that can be configured as mapped memory or direct mapped cache, and the Level 1 data (L1D) consists of a 640K-bit me
주요 특징
- High-Performance Digital Media Processor
- 2.5-, 2-, 1.67-, 1.51-, 1.43-ns Instruction Cycle Time
- 400-, 500, -600-, 660-, 700-MHz C64x+M Clock Rate
- Eight 32-Bit cex+ Instructions/Cycle
- 3200, 4000, 4800, 5280, 5600 MIPS
- Fully Software-Compatible With c64x
- Commercial and Automotive (Q or S suffix) Grades
- Low-Power Device (L suffix)
- VelociTI.2 Extensions to VelociTI
- Advanced Very-Long-Instruction-Word (VLIW)
- TMS320C64x+M DSP Core
- Eight Highly Independent Functional Units With VelociTI.2 Extensions: Six ALUs (32-/40-Bit), Each Supports Single 32-Bit, Dual 16-Bit, or Quad 8-Bit Arithmetic per Clock Cycle
- Two Multipliers Support Four 16×16-Bit Multiplies (32-Bit Results) per Clock Cycle or Eight 8×8-Bit Multiplies (16-Bit Results) per Clock Cycle
- 256K-Bit (32K-Byte) L1P Program RAM/Cache [Flexible Allocation]
- 640K-Bit (80K-Byte) L1D Data RAM/Cache [Flexible Allocation]
- 1M-Bit (128K-Byte) L2 Unified Mapped RAM/Cache [Flexible Allocation]
- Supports Little Endian Mode Only
- Video Processing Subsystem (VPSS) – Front End Provides (Resizer Only): Resize Images From 1/4x to 4x, Separate Horizontal and Vertical Control
- Video Processing Subsystem (VPSS) – Back End Provides: Hardware On-Screen Display (OSD), Four 54-MHz DACs for a Combination of – Composite NTSC/PAL Video – Luma/Chroma Separate Video (S-video) Component (YPbPr or RGB) Video (Progressive), Digital Output – 8-/16-bit YUV or up to 24-Bit RGB – HD Resolution – Up to 2 Video Windows
- External Memory Interfaces (EMIFs) – 32-Bit DDR2 SDRAM Memory Controller With 256M-Byte Address Space (1.8-V I/O)
- Supports up to 333-MHz (data rate) bus and interfaces to DDR2-400 SDRAM
- Asynchronous 8-Bit Wide EMIF (EMIFA) With up to 64M-Byte Address Reach
- Flash Memory Interfaces – NOR (8-Bit-Wide Data) – NAND (8-Bit-Wide Data)
- Enhanced Direct-Memory-Access (EDMA) Controller (64 Independent Channels)
- Two 64-Bit General-Purpose Timers (Each Configurable as Two 32-Bit Timers)
- One 64-Bit Watch Dog Timer
- One UART With RTS and CTS Flow Control
- Master/Slave Inter-Integrated Circuit (I2C Bus)
- One Multichannel Buffered Serial Port (McBSP0) – I2S and TDM – AC97 Audio Codec Interface
- SPI Standard Voice Codec Interface (AIC12)
- Telecom Interfaces – ST-Bus, H-100
- 128 Channel Mode Multichannel Audio Serial Port (McASP0) – Four Serializers and SPDIF (DIT) Mode
- 16-Bit Host-Port Interface (HPI)
- 32-Bit 33-MHz, 3.3-V Peripheral Component Interconnect (PCI) Master/Slave Interface
- 10/100 Mb/s Ethernet MAC (EMAC) – IEEE 802.3 Compliant Supports Media Independent Interface (MII) – Management Data I/O (MDIO) Module
- VLYNQ Interface (FPGA Interface)
- Three Pulse Width Modulator (PWM) Outputs
- On-Chip ROM Bootloader
- Individual Power-Savings Modes
- Flexible PLL Clock Generators
- IEEE-1149.1 (JTAG) Boundary-Scan-Compatible
- Up to 111 General-Purpose I/O (GPIO) Pins (Multiplexed With Other Device Functions)
- Packages: 361-Pin Pb-Free PBGA Package (ZWT Suffix), 0.8-mm Ball Pitch; 376-Pin Plastic BGA Package (ZDU Suffix), 1.0-mm Ball Pitch
- 0.09-μm/6-Level Cu Metal Process (CMOS)
- 3.3-V and 1.8-V I/O, 1.2-V Internal (-7/-6/-5/-4/-L/-Q6/-Q5/-Q4)
- 3.3-V and 1.8-V I/O, 1.05-V Internal (-7/-6/-5/-4/-L/-Q5)
응용 분야
- Digital Media
- Networked Media Decode
C3587956 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |