LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CMF505K1100FKEA product image
Images for reference only

VISHAY CMF505K1100FKEA

Manufacturer
MPN
CMF505K1100FKEA
LCSC Part #
C3525637
Packaging
Through Hole,D1.6xL3.8mm
Customer #
Key Attributes
RES 5.11kΩ ±1% 250mW Through Hole,D1.6xL3.8mm
DatasheetVISHAY CMF505K1100FKEA
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.207$ 0.21
200+$ 0.0802$ 16.04
500+$ 0.0773$ 38.65
1,000+$ 0.0759$ 75.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
PackagingThrough Hole,D1.6xL3.8mm
Resistance5.11kΩ
Power(Watts)250mW
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+175℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
CMF505K1100FKR6VISHAYSimilarThrough Hole,D1.6xL3.8mm0$ 0.2207
CMF505K1100FKEBVISHAYSimilarThrough Hole,D1.6xL3.8mm0$ 0.2229
CMF505K1100FKREVISHAYSimilarThrough Hole,D1.6xL3.8mm0$ 0.2223
CMF505K1100FKBFVISHAYSimilarThrough Hole,D1.6xL3.8mm0$ 0.9703
CMF505K1100FHEBVISHAYSimilarThrough Hole,D1.6xL3.8mm0$ 0.2561
View and Compare All Alternative Parts.