MICROCHIP A3P060-CSG121
| Producent | |
| Nr części prod. | A3P060-CSG121 |
| Nr LCSC | C3277422 |
| Opak. | CSP-121 |
| Numer Klienta | |
| Klucz. cechy | 96 CSP-121 FPGAs (Field Programmable Gate Array) |
| Karta Katalogowa | MICROCHIP A3P060-CSG121 |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Producent | MICROCHIP | |
| Opak. | CSP-121 | |
| Total RAM capacity | 18432bit | |
| Number of I/O | 96 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Producent | MICROCHIP | |
| Opak. | CSP-121 |
| Typ | Opis | |
|---|---|---|
| Total RAM capacity | 18432bit | |
| Number of I/O | 96 |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- High density: 15K to 1M system gates, up to 144Kbit true dual-port SRAM, up to 300 user I/Os
- Reprogrammable flash technology: 130nm, 7-layer metal (6-layer copper), flash-based CMOS process; instant power-on; single-chip solution; retains programmed design after power loss
- High performance: 350MHz system performance; supports 3.3V, 66MHz 64-bit PCI
- In-system programming and security: in-system programming via JTAG (IEEE 1532 compliant); FlashLock technology for FPGA content security
- Low power: low-power core voltage; supports 1.5V-only systems; low-impedance flash switches
- High-performance routing hierarchy: segmented, hierarchical routing and clock architecture
- Advanced I/O: up to 700Mbps DDR, LVDS-compatible I/Os (A3P250 and above); mixed-voltage operation at 1.5V, 1.8V, 2.5V, and 3.3V; wide-range supply voltage per JESD8-B, allowing I/O operation from 2.7V to 3.6V; I/O voltage selection by bank — up to 4 banks per device; single-ended I/O standards: LVTTL, LVCMOS 3.3V/2.5V/1.8V/1.5V, 3.3V PCI/PCI-X, and LVCMOS 2.5V/5.0V input; differential I/O standards: LVPECL, LVDS, BLVDS, and MLVDS (A3P250 and above); I/O registers on input, output, and enable paths; hot-swap and cold-sparing I/O support; programmable output slew rate and drive strength; weak pull-up/pull-down; IEEE 1149.1 (JTAG) boundary scan support; pin-compatible packages within the ProASIC3 family
- Clock conditioning circuits and PLL: six clock conditioning circuit blocks, one with integrated PLL; configurable phase shift, multiply/divide, delay capability, and external feedback; wide input frequency range (1.5MHz to 350MHz)
- Embedded memory: 1Kbit flash ROM user NVM; SRAM and FIFO with variable aspect ratio 4,608-bit RAM blocks (supports ×1, ×2, ×4, ×9, and ×18 configurations); true dual-port SRAM (except ×18 configuration)
- ARM processor support: M1 ProASIC3 devices — ARM Cortex-M1 soft-core processor with or without debug capability
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
| Szt. | Cena jedn.(Tylko do wglądu) | Suma całkowita |
|---|---|---|
| 1+ | $ 6.9774 | $ 6.98 |
| 200+ | $ 2.7003 | $ 540.06 |
| 500+ | $ 2.6061 | $ 1303.05 |
| 1,000+ | $ 2.5583 | $ 2558.30 |
Standardowa Obudowa1/Full Bag | ||
Lepsza cena za większą ilość?
$
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Producent | MICROCHIP | |
| Opak. | CSP-121 | |
| Total RAM capacity | 18432bit | |
| Number of I/O | 96 |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Producent | MICROCHIP | |
| Opak. | CSP-121 |
| Typ | Opis | |
|---|---|---|
| Total RAM capacity | 18432bit | |
| Number of I/O | 96 |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- High density: 15K to 1M system gates, up to 144Kbit true dual-port SRAM, up to 300 user I/Os
- Reprogrammable flash technology: 130nm, 7-layer metal (6-layer copper), flash-based CMOS process; instant power-on; single-chip solution; retains programmed design after power loss
- High performance: 350MHz system performance; supports 3.3V, 66MHz 64-bit PCI
- In-system programming and security: in-system programming via JTAG (IEEE 1532 compliant); FlashLock technology for FPGA content security
- Low power: low-power core voltage; supports 1.5V-only systems; low-impedance flash switches
- High-performance routing hierarchy: segmented, hierarchical routing and clock architecture
- Advanced I/O: up to 700Mbps DDR, LVDS-compatible I/Os (A3P250 and above); mixed-voltage operation at 1.5V, 1.8V, 2.5V, and 3.3V; wide-range supply voltage per JESD8-B, allowing I/O operation from 2.7V to 3.6V; I/O voltage selection by bank — up to 4 banks per device; single-ended I/O standards: LVTTL, LVCMOS 3.3V/2.5V/1.8V/1.5V, 3.3V PCI/PCI-X, and LVCMOS 2.5V/5.0V input; differential I/O standards: LVPECL, LVDS, BLVDS, and MLVDS (A3P250 and above); I/O registers on input, output, and enable paths; hot-swap and cold-sparing I/O support; programmable output slew rate and drive strength; weak pull-up/pull-down; IEEE 1149.1 (JTAG) boundary scan support; pin-compatible packages within the ProASIC3 family
- Clock conditioning circuits and PLL: six clock conditioning circuit blocks, one with integrated PLL; configurable phase shift, multiply/divide, delay capability, and external feedback; wide input frequency range (1.5MHz to 350MHz)
- Embedded memory: 1Kbit flash ROM user NVM; SRAM and FIFO with variable aspect ratio 4,608-bit RAM blocks (supports ×1, ×2, ×4, ×9, and ×18 configurations); true dual-port SRAM (except ×18 configuration)
- ARM processor support: M1 ProASIC3 devices — ARM Cortex-M1 soft-core processor with or without debug capability
C3277422 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |