Honeywell SSCDJJN100MDAA5
| Producent | |
| Nr części prod. | SSCDJJN100MDAA5 |
| Nr LCSC | C3245869 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | -10Kpa~10Kpa Pressure Sensors, Transducers |
| Karta Katalogowa | Honeywell SSCDJJN100MDAA5 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Pressure Sensors, Transducers | |
| Producent | Honeywell | |
| Opak. | - | |
| Pressure range | -10Kpa~10Kpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | On-chip temperature compensation;Integrated ADC and digital interface;Negative pressure/vacuum measurement;On-chip self-diagnosis;Standby mode | |
| Module | - | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 1ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Pressure Sensors, Transducers | |
| Producent | Honeywell | |
| Opak. | - | |
| Pressure range | -10Kpa~10Kpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - |
| Typ | Opis | |
|---|---|---|
| Features | On-chip temperature compensation;Integrated ADC and digital interface;Negative pressure/vacuum measurement;On-chip self-diagnosis;Standby mode | |
| Module | - | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 1ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Opis
The TruStability Standard Accuracy Silicon Ceramic Series is a piezoresistive silicon pressure sensor offering ratiometric analog or digital output for reading pressure within a specified full-scale pressure span and temperature range. The series is fully calibrated and temperature compensated, with an onboard ASIC compensating for sensor offset, sensitivity, temperature effects, and non-linearity. The update rate of pressure-calibrated output values is approximately 1 kHz for analog and 2 kHz for digital. The series is calibrated over a temperature range of -20°C to 85°C. The sensors operate from a single 3.3 VDC or 5.0 VDC supply. These sensors can measure absolute, gauge, or differential pressure. The absolute pressure version features an internal vacuum reference, with output proportional to pressure. The gauge pressure version references atmospheric pressure, providing output proportional to changes in atmospheric pressure. The differential pressure version allows measurement of pressure between two pressure ports. These sensors are suitable for non-corrosive, non-ionic gases such as air and other dry gases. Optional configurations extend performance to non-corrosive, non-ionic liquids at pressure ranges above 40 mbar. All products are designed and manufactured in accordance with ISO 9001.
Funkcje
- High accuracy, reducing need for software correction of systematic errors and minimizing system design time
- High burst pressure, improving system reliability and reducing potential system downtime
- Wide operating pressure range, allowing ultra-low pressure sensors to be used continuously at conditions far above the calibrated pressure range
- Modular, flexible design with multiple package styles, pressure ports, and options for simplified integration
- Wide pressure range supporting a variety of unique applications
- Meets Moisture Sensitivity Level 1 requirements, preventing thermomechanical damage during reflow soldering and rework, simplifying storage, reducing waste, and enabling stable use immediately after reflow
- Optional internal diagnostics
Zastosowania
- Gas pressure measurement
- Liquid pressure measurement
- Industrial automation
- Medical equipment
- Environmental monitoring
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Pressure Sensors, Transducers | |
| Producent | Honeywell | |
| Opak. | - | |
| Pressure range | -10Kpa~10Kpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - | |
| Features | On-chip temperature compensation;Integrated ADC and digital interface;Negative pressure/vacuum measurement;On-chip self-diagnosis;Standby mode | |
| Module | - | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 1ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Sensors, Transducers/Pressure Sensors, Transducers | |
| Producent | Honeywell | |
| Opak. | - | |
| Pressure range | -10Kpa~10Kpa | |
| Absolute Accuracy | - | |
| Relative Accuracy | - | |
| Standby Current | - |
| Typ | Opis | |
|---|---|---|
| Features | On-chip temperature compensation;Integrated ADC and digital interface;Negative pressure/vacuum measurement;On-chip self-diagnosis;Standby mode | |
| Module | - | |
| Voltage - Supply | - | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 1ms | |
| Interface | - | |
| Temperature Coefficient of Offset(TCO) | - |
Opis
The TruStability Standard Accuracy Silicon Ceramic Series is a piezoresistive silicon pressure sensor offering ratiometric analog or digital output for reading pressure within a specified full-scale pressure span and temperature range. The series is fully calibrated and temperature compensated, with an onboard ASIC compensating for sensor offset, sensitivity, temperature effects, and non-linearity. The update rate of pressure-calibrated output values is approximately 1 kHz for analog and 2 kHz for digital. The series is calibrated over a temperature range of -20°C to 85°C. The sensors operate from a single 3.3 VDC or 5.0 VDC supply. These sensors can measure absolute, gauge, or differential pressure. The absolute pressure version features an internal vacuum reference, with output proportional to pressure. The gauge pressure version references atmospheric pressure, providing output proportional to changes in atmospheric pressure. The differential pressure version allows measurement of pressure between two pressure ports. These sensors are suitable for non-corrosive, non-ionic gases such as air and other dry gases. Optional configurations extend performance to non-corrosive, non-ionic liquids at pressure ranges above 40 mbar. All products are designed and manufactured in accordance with ISO 9001.
Funkcje
- High accuracy, reducing need for software correction of systematic errors and minimizing system design time
- High burst pressure, improving system reliability and reducing potential system downtime
- Wide operating pressure range, allowing ultra-low pressure sensors to be used continuously at conditions far above the calibrated pressure range
- Modular, flexible design with multiple package styles, pressure ports, and options for simplified integration
- Wide pressure range supporting a variety of unique applications
- Meets Moisture Sensitivity Level 1 requirements, preventing thermomechanical damage during reflow soldering and rework, simplifying storage, reducing waste, and enabling stable use immediately after reflow
- Optional internal diagnostics
Zastosowania
- Gas pressure measurement
- Liquid pressure measurement
- Industrial automation
- Medical equipment
- Environmental monitoring
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | 9026201090 |
| USHTS | 9026204000 |
| TARIC | 9026208000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 9026200090 |
| BRHTS | 90262010 |
| INHTS | 90262000 |
| MXHTS | 9026.20.99 |