LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
MICROCHIP MIC2568-1BSMTR product image
Zdjęcia poglądowe

MICROCHIP MIC2568-1BSMTR

Producent
Nr części prod.
MIC2568-1BSMTR
Nr LCSC
C3220158
Opak.
SSOP-28
Numer Klienta
Klucz. cechy
2 120mA Load Switch SSOP-28 Power Distribution Switches, Load Drivers
Karta KatalogowaMICROCHIP MIC2568-1BSMTR
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ProducentMICROCHIP
Opak.SSOP-28
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Over temperature protection;Integrated charge pump
number of channels2
Maximum Continuous Current120mA
RDS(on)1.4Ω
Operating Voltage3V~5.5V;4.5V~5.5V
TypeLoad Switch

Opis

Tłumaczenie AI

The MIC2568 dual-slot PC Card / CardBus power controller is a VCC and VPP power switch matrix that supports 3.3V and 5V PC Card (PCMCIA) slot power supply pins. The MIC2568 can switch PC Card slot VCC voltages between 0V (ground), 3.3V and 5.0V and VPP voltages between 0V (ground), 3.3V, 5V, or high impedance at output currents of up to 1A for VCC and 250mA for VPP. The MIC2568 features well-controlled voltage rise and fall times. Each MIC2568 output voltage is switched by two digital inputs, typically controlled from a separate PC Card logic controller. The MIC2568 is designed for efficient operation. In standby (sleep) mode the device draws very little quiescent current, typically only 0.3μA. The power controller includes thermal shutdown and protects itself and its PC Card ports with current limiting. Full cross-conduction lockout protects the system power supplies. The MIC2568 is available in 28-pin SSOP and TSSOP packages.

Funkcje

Tłumaczenie AI
  • Complete single-chip dual-slot power switch
  • No external components required Output current limit and thermal shutdown
  • Ultra-low power consumption
  • Compatible with standard PC Card logic controllers
  • Break-before-make switching (no transients) Digital VCC and VPP voltage selection
  • 1A VCC output current per slot

  • 200mA VPF output current per slot

  • 28-pin SSO and TSSO package
  • Pb-free 28-pin SSO package
  • UL recognized, file #179633

Zastosowania

Tłumaczenie AI

-Dual-slot PC Card Power supply Voltage switch-CardBus slot Power supply Control-data collection Systems-Machine Control data Input Systems-Wireless communications Bar Code data collection Systems-Instrumentation Configuration/datalogging-portable and desktop Computer Docking Stations-Power supply Management-Power Analog Switching