LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
EATON BK/HPS-FF product image
Zdjęcia poglądowe

EATON BK/HPS-FF

Producent
Nr części prod.
BK/HPS-FF
Nr LCSC
C3206510
Opak.
-
Numer Klienta
Klucz. cechy
Fuseholders RoHS
Karta KatalogowaEATON BK/HPS-FF
Zgodność z RoHS1 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Brak w magazynie
Powiadom mnie
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 18.5864$ 18.59
200+$ 7.1933$ 1438.66
500+$ 6.9396$ 3469.80
1,000+$ 6.8159$ 6815.90
Standardowa Obudowa50/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaCircuit Protection/Fuseholders
ProducentEATON
Opak.-

Opis

Tłumaczenie AI

Panel-mount fuse holders for 13/32×15/16-inch to 1 1/16-inch and SC and CC class fuses. The fuse holder is panel-mount type, UL Listed (Listing No. IZLT2, File No. E14853), CSA Certified (Class 6225-01, File No. 47235), with a flammability rating of UL 94 HB. Electrical ratings: without UL Listing or CSA Certification, maximum current is 20A with quick-connect terminals; HPS models are rated 25A under CSA standards. For maximum panel thickness with the mounting flange in front of the panel, assuming Pollution Degree 3 per UL 840 (conductive pollution, or dry non-conductive pollution that becomes conductive due to expected condensation), excluding any sealing gasket; if the fuse holder load terminals are fully insulated (using UL-recognized VW-1 rated insulating heat shrink tubing), the intended environment is Pollution Degree 1 or 2, and the panel is a non-conductive material, a thicker panel may be used. Pollution Degree 2 normally has only non-conductive pollution, but temporary conductivity may occur due to condensation; Pollution Degree 1 has no pollution or only dry non-conductive pollution with no effect. With the mounting flange behind the panel, the maximum panel thickness is 5.08 mm/0.200 inch (flush with the knob ferrule).

Funkcje

Tłumaczenie AI
  • Snap-in knob
  • 1/16-inch quick-connect/solder terminal combination (standard solder terminals provided)
  • Fuse holders in -EE, -JJ, -FF, and -RR versions are UL listed for applications requiring branch circuit protection
  • Do not apply pulling force to the line (rear) terminals