Littelfuse PDM71003ZXM
| Manufacturer | |
| MPN | PDM71003ZXM |
| LCSC Part # | C3205289 |
| Packaging | - |
| Customer # | |
| Key Attributes | Fuseholders RoHS |
| Datasheet | Littelfuse PDM71003ZXM |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Are you looking for a compact, easy-to-install waterproof fuse and relay box? The HWB60-AL series hard-wired waterproof power distribution box with AssureLatch™ is the ideal solution for protecting accessory circuits and overflow circuits in a main power distribution module (PDM). This DC power distribution box is also well-suited for use as a main power distribution block in smaller vehicles.
This hard-wired power distribution box accepts MINI fuses, M|N|® circuit breakers, MCAS E™ fuses (adapter required, sold separately), diodes, and ISO 280 relays — including 4-pin single-throw and 5-pin double-throw relays — allowing users to customize their own circuits through direct wire-to-component connections. A terminal position assurance (TPA) lock provides secondary retention to ensure wires are securely locked in place. The HWB60-AL series uses Delphi Metri-Pack 280 blade terminals, cable seals, and cavity plugs (not included).
A thermoplastic cover and gasket help ensure this dust- and waterproof power distribution box meets IP67 and IP69K or IP68 and IP69K ratings, depending on the model. Additionally, the HWB60-AL series features an AssureLatch™ positive-seal latch that securely locks the cover in place.
Features
- Accommodates a combination of up to 30 MINI* fuses or MINI fuses, M|N|(p) circuit breakers, MCAS E™ fuses (adapter required, sold separately), and ISO 280 relays
- Maximum total continuous current rating of 250 A
- Eliminates internal bus bars, allowing users to customize circuits via direct wire-to-component connections
- IP67/IP69K or IP68/IP69K sealed waterproof power distribution block withstands road splash, mountable in virtually any location on a vehicle
- AssureLatch™ positive-seal latch securely holds the cover in place while enabling quick servicing
- Terminal Position Assurance (TPA) lock helps prevent wire disengagement due to vibration and accidental snagging
- Dovetail slot design allows expansion using multiple HWB60 or HWB60-AL units or other compatible interlocking PDMs and fuse holders
- Features high-temperature Gore vent to relieve pressure and maintain IP rating at elevated temperatures
- Thermoplastic base and cover with UL 94 V-0 flame retardant rating
Applications
- Engineering trucks and special equipment
- Emergency vehicles
- Construction site support equipment
- Oil and gas drilling equipment
- Marine and offshore equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.16 | $ 7.16 |
| 200+ | $ 2.7714 | $ 554.28 |
| 500+ | $ 2.6747 | $ 1337.35 |
| 1,000+ | $ 2.6256 | $ 2625.60 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuseholders | |
| Manufacturer | Littelfuse |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Are you looking for a compact, easy-to-install waterproof fuse and relay box? The HWB60-AL series hard-wired waterproof power distribution box with AssureLatch™ is the ideal solution for protecting accessory circuits and overflow circuits in a main power distribution module (PDM). This DC power distribution box is also well-suited for use as a main power distribution block in smaller vehicles.
This hard-wired power distribution box accepts MINI fuses, M|N|® circuit breakers, MCAS E™ fuses (adapter required, sold separately), diodes, and ISO 280 relays — including 4-pin single-throw and 5-pin double-throw relays — allowing users to customize their own circuits through direct wire-to-component connections. A terminal position assurance (TPA) lock provides secondary retention to ensure wires are securely locked in place. The HWB60-AL series uses Delphi Metri-Pack 280 blade terminals, cable seals, and cavity plugs (not included).
A thermoplastic cover and gasket help ensure this dust- and waterproof power distribution box meets IP67 and IP69K or IP68 and IP69K ratings, depending on the model. Additionally, the HWB60-AL series features an AssureLatch™ positive-seal latch that securely locks the cover in place.
Features
- Accommodates a combination of up to 30 MINI* fuses or MINI fuses, M|N|(p) circuit breakers, MCAS E™ fuses (adapter required, sold separately), and ISO 280 relays
- Maximum total continuous current rating of 250 A
- Eliminates internal bus bars, allowing users to customize circuits via direct wire-to-component connections
- IP67/IP69K or IP68/IP69K sealed waterproof power distribution block withstands road splash, mountable in virtually any location on a vehicle
- AssureLatch™ positive-seal latch securely holds the cover in place while enabling quick servicing
- Terminal Position Assurance (TPA) lock helps prevent wire disengagement due to vibration and accidental snagging
- Dovetail slot design allows expansion using multiple HWB60 or HWB60-AL units or other compatible interlocking PDMs and fuse holders
- Features high-temperature Gore vent to relieve pressure and maintain IP rating at elevated temperatures
- Thermoplastic base and cover with UL 94 V-0 flame retardant rating
Applications
- Engineering trucks and special equipment
- Emergency vehicles
- Construction site support equipment
- Oil and gas drilling equipment
- Marine and offshore equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |