LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Mini-Circuits GALI-1+

Produttore
Cod. Prod.
GALI-1+
Cod. LCSC
C3193247
Imballo
SOT-89
Numero Cliente
Attr. chiave
Surface Mount Monolithic Amplifier DC - 8 GHz
Scheda TecnicaMini-Circuits GALI-1+
Parti alternative2
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRF and Wireless/RF Amplifiers
ProduttoreMini-Circuits
ImballoSOT-89
Input Return Loss17.5dB
Operating Temperature-45℃~+85℃
Gain11dB
Frequency Range0Hz~8GHz
Voltage - Supply3V~4.1V
Output Return Loss15.5dB
Noise Figure4.5dB
Features-
IP327dBm
P1dB12.2dBm
Current - Supply40mA

Descrizione

Traduzione AI

Gali - 1+ (RoHS compliant) is a wideband amplifier offering high dynamic range. Lead finish is SnAgNi. It has repeatable performance from lot to lot, and is enclosed in a SOT - 89 package. It uses patented Transient Protected Darlington configuration and is fabricated using InGaP HBT technology. Expected MTTF is 20,000 years at 85°C case temperature. Gali - 1+ is designed to be rugged for ESD and supply switch - on transients.

Caratteristiche

Traduzione AI
  • InGaP HBT microwave amplifier
  • Miniature SOT - 89 package
  • Internally Matched to 50 Ohms
  • Frequency range, DC to 8 GHz
  • Output power, 12.2 dBm typ.
  • Excellent package for heat dissipation, exposed metal bottom
  • Low thermal resistance for high reliability
  • Aqueous washable
  • Protected by US Patent 6,943,629

Applicazioni

Traduzione AI
  • Cellular PCS Communication receivers & transmitters