LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TI TLV3605RVKT product image
Zdjęcia poglądowe

TI TLV3605RVKT

Producent
Nr części prod.
TLV3605RVKT
Nr LCSC
C2984209
Opak.
WQFN-12(3x3)
Numer Klienta
Klucz. cechy
1 12.1mA 5mV Rail-to-rail input WQFN-12(3x3) Comparators
Karta KatalogowaTI TLV3605RVKT
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Na stanie: 10
10 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 3.3978$ 3.40
10+$ 3.32$ 33.20
30+$ 3.2664$ 97.99
100+$ 3.2145$ 321.45
Standardowa Obudowa250/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Linear/Comparators
ProducentTI
Opak.WQFN-12(3x3)
FeaturesEnable/shutdown function;Latch function;Built-in hysteresis
Ib - Input Bias Current5nA
Output Type-
Propagation Delay(tpd)800ps
Number of Channels1
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)60mV
Quiescent Current(Iq)12.1mA
Vos - Input Offset Voltage5mV
Output ModeLVDS
Rail to RailRail-to-rail input
Operating Temperature-40℃~+125℃

Opis

Tłumaczenie AI

The TLV3604 and TLV3605 are 800ps high-speed comparators with LVDS outputs and rail-to-rail inputs. They feature low propagation delay, low overdrive dispersion, high switching frequency, etc., and have an operating voltage range of 2.4V to 5.5V, making them suitable for lidar, clock and data recovery applications, as well as test and measurement systems. With a strong input overdrive performance of 350ps, they can detect narrow pulse widths as short as 600ps. The change in propagation delay caused by input overdrive is relatively small. Combined with the ability to detect narrow pulses, this improves system performance and extends the distance range in time-of-flight (ToF) applications. Their low-voltage differential signaling (LVDS) outputs help increase data throughput and optimize power consumption. Complementary outputs reduce EMI by suppressing common-mode noise on each output. The LVDS outputs are designed to drive and directly connect to downstream devices that can accept standard LVDS inputs, such as high-speed FPGAs and CPUs. The TLV3604 comes in a tiny 6-pin SC - 70 package, making it suitable for space-sensitive applications, such as optical sensor modules. The TLV3605 maintains the same performance as the TLV3604 and provides adjustable hysteresis control, shutdown, and latching features in a 12-pin QFN package, making it an ideal choice for test and measurement applications.

Funkcje

Tłumaczenie AI
  • Low propagation delay: 800ps
  • Low overdrive dispersion: 350ps
  • Supply current: 12.1 mA
  • High switching frequency: 1.5GHz/3.0Gbps
  • Narrow pulse width detection: 600 ps
  • LVDS output
  • Supply voltage range: 2.4 V to 5.5 V
  • Input common-mode range extends 200mV beyond both supply rails
  • Low input offset voltage: ±5mV
  • Package: 6-pin SC70, 12-pin QFN (3mm × 3mm)

Zastosowania

Tłumaczenie AI
  • Range sensing in LiDAR
  • Time-of-flight sensors
  • High-speed trigger functions in oscilloscopes and logic analyzers
  • High-speed differential line receivers
  • Drone vision