LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

Infineon ICE2PCS02G

Producent
Nr części prod.
ICE2PCS02G
Nr LCSC
C2916041
Opak.
DSO-8
Numer Klienta
Klucz. cechy
Standalone Power Factor Correction (PFC) Controller in Continuous Conduction Mode (CCM) with Input Brown-Out Protection
Karta KatalogowaInfineon ICE2PCS02G
Zgodność z RoHS1 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/PFC (Power Factor Correction)
ProducentInfineon
Opak.DSO-8
Output Current-
Frequency - Switching58kHz~70kHz
FeaturesBrown-in/Brown-out detection;Under-voltage lockout;Over Voltage Protection;Over Current Protection;Under Voltage Protection
Output Voltage-
Duty Cycle(Max)95%
Feedback System-
Operating Temperature-40℃~+125℃
Voltage - Supply11V~25V
Working ModeCCM
TopologyBoost

Opis

Tłumaczenie AI

The ICE2PCS02/G is a 8-pin wide input range controller IC for active power factor correction converters. It is designed for converters in boost topology, and requires few external components. Its power supply is recommended to be provided by an external auxiliary supply which will switch on and off the IC. The IC operates in the CCM with average current control, and in DCM only under light load condition. The switching frequency is trimmed and fixed internally at 65kHz. Both current and voltage loop compensations are done externally to allow full user control. There are various protection features incorporated to ensure safe system operation conditions. The internal reference is trimmed (3V±2%) to ensure precise protection and output control level.

Funkcje

Tłumaczenie AI
  • Ease of Use with Few External Components
  • Supports Wide Input Range
  • Average Current Control
  • External Current and Voltage Loop Compensation for Greater User Flexibility
  • Trimmed internal fixed Switching Frequency (65kHz±5% at 25°C)
  • Direct sensing, Input Brown-Out Detection with Hysteresis
  • Short Startup(SoftStart) duration
  • Max Duty Cycle of 95% (at 25°C)
  • Trimmed Internal Reference Voltage 3V±2% at 25°C
  • VCC Under-Voltage Lockout
  • Cycle by Cycle Peak Current Limiting
  • Output Over-Voltage Protection
  • Open Loop Detection
  • Soft Overcurrent Protection
  • Enhanced Dynamic Response
  • Fulfills Class D Requirements of IEC 1000-3-2