TI TPL5110DDCR
| Hersteller | |
| Herst.-Teilenr. | TPL5110DDCR |
| LCSC-Nr. | C2651358 |
| Verp. | TSOT-23-6 |
| Kundennummer | |
| Hauptmerkm. | Nanopower system timer for power gating |
| Datenblatt | TI TPL5110DDCR |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Hersteller | TI | |
| Verp. | TSOT-23-6 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Output Logic Level - Low | 0.3V;0.7V | |
| Output Logic Level - High | - | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Watchdog timer | |
| Frequency | - | |
| Voltage - Supply | 1.8V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Hersteller | TI | |
| Verp. | TSOT-23-6 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Output Logic Level - Low | 0.3V;0.7V |
| Typ | Beschreibung | |
|---|---|---|
| Output Logic Level - High | - | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Watchdog timer | |
| Frequency | - | |
| Voltage - Supply | 1.8V~5.5V |
Beschreibung
TPL5110 is a nano-power timer with an integrated MOSFET driver, designed for power gating in duty-cycled or battery-powered applications. With a current consumption of only 35nA, the TPL5110 can be used to support power rails while significantly reducing total system standby current during sleep. This power-saving feature can greatly reduce the battery size used in energy harvesting or wireless sensor applications. The TPL5110 offers selectable timing intervals from 100ms to 7200s, making it suitable for power gating applications. Additionally, the TPL5110 features a unique one-shot function that allows the timer to power the MOSFET for only one cycle. The TPL5110 is available in a 6-pin SOT23 package.
Merkmale
- Supply voltage range: 1.8V to 5.5V
- Current consumption: 35nA (typical) at 2.5V
- Selectable timing intervals: 100ms to 7200s
- Timer accuracy: 1% (typical)
- Time interval selectable via resistor
- Manual power-on for MOSFET
- One-shot function
Anwendungen
- Battery-powered systems
- IoT
- Presence detection
- Tamper detection
- Home automation sensors
- Temperature control devices
- Consumer electronics
- Remote sensors
- White goods
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Hersteller | TI | |
| Verp. | TSOT-23-6 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Output Logic Level - Low | 0.3V;0.7V | |
| Output Logic Level - High | - | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Watchdog timer | |
| Frequency | - | |
| Voltage - Supply | 1.8V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Hersteller | TI | |
| Verp. | TSOT-23-6 | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Output Logic Level - Low | 0.3V;0.7V |
| Typ | Beschreibung | |
|---|---|---|
| Output Logic Level - High | - | |
| Operating Temperature | -40℃~+105℃ | |
| Features | Watchdog timer | |
| Frequency | - | |
| Voltage - Supply | 1.8V~5.5V |
Beschreibung
TPL5110 is a nano-power timer with an integrated MOSFET driver, designed for power gating in duty-cycled or battery-powered applications. With a current consumption of only 35nA, the TPL5110 can be used to support power rails while significantly reducing total system standby current during sleep. This power-saving feature can greatly reduce the battery size used in energy harvesting or wireless sensor applications. The TPL5110 offers selectable timing intervals from 100ms to 7200s, making it suitable for power gating applications. Additionally, the TPL5110 features a unique one-shot function that allows the timer to power the MOSFET for only one cycle. The TPL5110 is available in a 6-pin SOT23 package.
Merkmale
- Supply voltage range: 1.8V to 5.5V
- Current consumption: 35nA (typical) at 2.5V
- Selectable timing intervals: 100ms to 7200s
- Timer accuracy: 1% (typical)
- Time interval selectable via resistor
- Manual power-on for MOSFET
- One-shot function
Anwendungen
- Battery-powered systems
- IoT
- Presence detection
- Tamper detection
- Home automation sensors
- Temperature control devices
- Consumer electronics
- Remote sensors
- White goods
C2651358 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |