TI DIT4096IPWR
| Hersteller | |
| Herst.-Teilenr. | DIT4096IPWR |
| LCSC-Nr. | C2651298 |
| Verp. | TSSOP-28 |
| Kundennummer | |
| Hauptmerkm. | 96kHz Digital Audio Transmitter |
| Datenblatt | TI DIT4096IPWR |
| RoHS-Konformität | 2 Dokumente verfügbar |
| Alternativteile | 1 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Audio Special Purpose | |
| Hersteller | TI | |
| Verp. | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Features | Master-slave clock negotiation;Mute control | |
| Interface | I2S | |
| Resolution (Bits) | 96kHz | |
| Voltage - Supply | 4.5V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Audio Special Purpose | |
| Hersteller | TI | |
| Verp. | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter |
| Typ | Beschreibung | |
|---|---|---|
| Features | Master-slave clock negotiation;Mute control | |
| Interface | I2S | |
| Resolution (Bits) | 96kHz | |
| Voltage - Supply | 4.5V~5.5V |
Beschreibung
The DIT4096 is a digital audio transmitter designed for use in both professional and consumer audio applications. Transmit data rates up to 96kHz are supported. The DIT4096 supports both software and hardware operation, which makes it suitable for applications with or without a microcontroller. A flexible serial audio interface is provided, supporting standard audio data formats and easy interfacing to audio DSP serial ports. The DIT4096 is a complete digital audio transmitter, suitable for both professional and consumer audio applications. Sampling rates up to 96kHz are supported. The DIT4096 complies with the requirements for the AES - 3, IEC - 60958, and EIAJ CP1201 interface standards.
Merkmale
- COMPLIANT WITH AES - 3, IEC - 60958, AND EIAJ CP1201 INTERFACE STANDARDS
- SUPPORTS SAMPLING RATES UP TO 96kHz
- SUPPORTS MONO - MODE OPERATION
- ON - CHIP DIFFERENTIAL LINE DRIVER
- FLEXIBLE AUDIO SERIAL INTERFACE:
- Master or Slave Mode Operation
- Supports I2S, Left - Justified, and Right - Justified Data Formats
- SOFTWARE MODE VIA SERIAL CONTROL INTERFACE:
- Block Sized Buffer for Channel Status Data
- Auto Increment Mode for Block Sized Write and Read Operations
- HARDWARE MODE ALLOWS OPERATION WITHOUT A MICROCONTROLLER
- CRC CODE GENERATION FOR PROFESSIONAL MODE
- MASTER CLOCK RATE: 256fS, 384fS, or 512fS
- +5V CORE SUPPLY (VDD)
- +2.7V TO VDD LOGIC I/O SUPPLY (VIO)
- PACKAGE: TSSOP - 28
Anwendungen
- DIGITAL MIXING CONSOLES
- DIGITAL MICROPHONES
- DIGITAL AUDIO WORKSTATIONS
- BROADCAST STUDIO EQUIPMENT
- EFFECTS PROCESSORS
- SURROUND - SOUND DECODERS AND ENCODERS
- A/V RECEIVERS
- DVD, CD, DAT, AND MD PLAYERS
- AUDIO TEST EQUIPMENT
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Audio Special Purpose | |
| Hersteller | TI | |
| Verp. | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter | |
| Features | Master-slave clock negotiation;Mute control | |
| Interface | I2S | |
| Resolution (Bits) | 96kHz | |
| Voltage - Supply | 4.5V~5.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Audio Special Purpose | |
| Hersteller | TI | |
| Verp. | TSSOP-28 | |
| Operating Temperature | -40℃~+85℃ | |
| Type | Transmitter |
| Typ | Beschreibung | |
|---|---|---|
| Features | Master-slave clock negotiation;Mute control | |
| Interface | I2S | |
| Resolution (Bits) | 96kHz | |
| Voltage - Supply | 4.5V~5.5V |
Beschreibung
The DIT4096 is a digital audio transmitter designed for use in both professional and consumer audio applications. Transmit data rates up to 96kHz are supported. The DIT4096 supports both software and hardware operation, which makes it suitable for applications with or without a microcontroller. A flexible serial audio interface is provided, supporting standard audio data formats and easy interfacing to audio DSP serial ports. The DIT4096 is a complete digital audio transmitter, suitable for both professional and consumer audio applications. Sampling rates up to 96kHz are supported. The DIT4096 complies with the requirements for the AES - 3, IEC - 60958, and EIAJ CP1201 interface standards.
Merkmale
- COMPLIANT WITH AES - 3, IEC - 60958, AND EIAJ CP1201 INTERFACE STANDARDS
- SUPPORTS SAMPLING RATES UP TO 96kHz
- SUPPORTS MONO - MODE OPERATION
- ON - CHIP DIFFERENTIAL LINE DRIVER
- FLEXIBLE AUDIO SERIAL INTERFACE:
- Master or Slave Mode Operation
- Supports I2S, Left - Justified, and Right - Justified Data Formats
- SOFTWARE MODE VIA SERIAL CONTROL INTERFACE:
- Block Sized Buffer for Channel Status Data
- Auto Increment Mode for Block Sized Write and Read Operations
- HARDWARE MODE ALLOWS OPERATION WITHOUT A MICROCONTROLLER
- CRC CODE GENERATION FOR PROFESSIONAL MODE
- MASTER CLOCK RATE: 256fS, 384fS, or 512fS
- +5V CORE SUPPLY (VDD)
- +2.7V TO VDD LOGIC I/O SUPPLY (VIO)
- PACKAGE: TSSOP - 28
Anwendungen
- DIGITAL MIXING CONSOLES
- DIGITAL MICROPHONES
- DIGITAL AUDIO WORKSTATIONS
- BROADCAST STUDIO EQUIPMENT
- EFFECTS PROCESSORS
- SURROUND - SOUND DECODERS AND ENCODERS
- A/V RECEIVERS
- DVD, CD, DAT, AND MD PLAYERS
- AUDIO TEST EQUIPMENT
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |