LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

Sensata DR4560A60RPJ

Produttore
Cod. Prod.
DR4560A60RPJ
Cod. LCSC
C2618124
Imballo
-
Numero Cliente
Attr. chiave
48V~600V 60A 1 Form A (SPST-NO) AC,DC Solid State Relays (SSR) RoHS
Scheda TecnicaSensata DR4560A60RPJ
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRelays/Solid State Relays (SSR)
ProduttoreSensata
Imballo-
Forward voltage-
Forward Current(If)-
Load Voltage48V~600V
Load Current60A
Number of Channels-
Contact Form1 Form A (SPST-NO)
Static dv/dt0.5V/ns
Current - Surge(Itsm)1290A;1350A
Operating Temperature-40℃~+80℃
Holding Current (Ih)-
Zero Crossing CircuitNo
FeaturesReverse polarity protection;Short-circuit protection
Input typeAC,DC

Descrizione

Traduzione AI

The DR45 is a powerful and compact solid state relay in a DIN rail 45mm wide package with an output rating up to 60 Amps @40°C offering mounting flexibility (on panel or DIN rail) and convenient input connection options. Its high I²t capability and optional built-in overvoltage protection make it suitable for demanding heating, motion and lighting applications. Its contactor configuration and large cage clamp terminals allow connecting wires up to 3 AWG size on the output without the use of any additional accessories making them truly ready-to-use devices, therefore reducing installation cost and time. UL Listed and VDE certified, the DR45 is a safe and versatile solid state relay with superior performance when compared to previous generation and competitor products in similar sized packages.

Caratteristiche

Traduzione AI
  • Output ratings up to 60 Amps at 600 VAC
  • Built-in overvoltage protection
  • Integral heat sink eliminates the need for complex thermal calculations
  • Cage clamp terminal type accept up to 3 AWG wire size
  • IP20 touch-safe housing
  • Contactor configuration
  • AC or DC control
  • C-UL-US Listed and VDE approved

Applicazioni

Traduzione AI
  • Plastic injection molding equipment
  • Packaging equipment
  • Industrial ovens
  • Lighting control
  • Pump control
  • Conveyor drives
  • HVAC&R
  • Railway vehicles