Recom Power R-78B5.0-1.5L
| Producent | |
| Nr części prod. | R-78B5.0-1.5L |
| Nr LCSC | C21679644 |
| Opak. | SIP,11.5x8.5mm |
| Numer Klienta | |
| Klucz. cechy | 5V 6.5V~18V SIP,11.5x8.5mm DC DC Converters RoHS |
| Karta Katalogowa | Recom Power R-78B5.0-1.5L |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | Recom Power | |
| Opak. | SIP,11.5x8.5mm | |
| Output Voltage | 5V | |
| Ripple Noise | 15mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 7mA | |
| Voltage - Supply | 6.5V~18V | |
| Number of Outputs | 1 | |
| Iout | 1.5A | |
| Output Voltage Accuracy | ±2% | |
| Height | 17.5mm | |
| Frequency - Switching | 340kHz | |
| Conversion Efficiency | 94%;92% | |
| Features | Short Circuit Protection;Automatic fault recovery;Overheat Protection | |
| Length | 11.5mm | |
| Width | 8.5mm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | Recom Power | |
| Opak. | SIP,11.5x8.5mm | |
| Output Voltage | 5V | |
| Ripple Noise | 15mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 7mA | |
| Voltage - Supply | 6.5V~18V | |
| Number of Outputs | 1 |
| Typ | Opis | |
|---|---|---|
| Iout | 1.5A | |
| Output Voltage Accuracy | ±2% | |
| Height | 17.5mm | |
| Frequency - Switching | 340kHz | |
| Conversion Efficiency | 94%;92% | |
| Features | Short Circuit Protection;Automatic fault recovery;Overheat Protection | |
| Length | 11.5mm | |
| Width | 8.5mm |
Opis
The R-78Bxx-1.5 series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 95% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. The L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium. Low ripple and noise figures and a short circuit input current of typically only 10mA round off the specifications of this versatile converter series.
Funkcje
- Efficiency up to 95%, no heatsinks required
- Pin compatible with LM78XX linears
- Low profile (L/W/H=11.5 x 8.5 x 17.5mm)
- Wide input range
- Short circuit protection, thermal shutdown
- Low ripple and noise
- “L” version with 90° pins
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | Recom Power | |
| Opak. | SIP,11.5x8.5mm | |
| Output Voltage | 5V | |
| Ripple Noise | 15mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 7mA | |
| Voltage - Supply | 6.5V~18V | |
| Number of Outputs | 1 | |
| Iout | 1.5A | |
| Output Voltage Accuracy | ±2% | |
| Height | 17.5mm | |
| Frequency - Switching | 340kHz | |
| Conversion Efficiency | 94%;92% | |
| Features | Short Circuit Protection;Automatic fault recovery;Overheat Protection | |
| Length | 11.5mm | |
| Width | 8.5mm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | Recom Power | |
| Opak. | SIP,11.5x8.5mm | |
| Output Voltage | 5V | |
| Ripple Noise | 15mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | 7mA | |
| Voltage - Supply | 6.5V~18V | |
| Number of Outputs | 1 |
| Typ | Opis | |
|---|---|---|
| Iout | 1.5A | |
| Output Voltage Accuracy | ±2% | |
| Height | 17.5mm | |
| Frequency - Switching | 340kHz | |
| Conversion Efficiency | 94%;92% | |
| Features | Short Circuit Protection;Automatic fault recovery;Overheat Protection | |
| Length | 11.5mm | |
| Width | 8.5mm |
Opis
The R-78Bxx-1.5 series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 95% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. The L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium. Low ripple and noise figures and a short circuit input current of typically only 10mA round off the specifications of this versatile converter series.
Funkcje
- Efficiency up to 95%, no heatsinks required
- Pin compatible with LM78XX linears
- Low profile (L/W/H=11.5 x 8.5 x 17.5mm)
- Wide input range
- Short circuit protection, thermal shutdown
- Low ripple and noise
- “L” version with 90° pins
C21679644 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |