Bridgelux BXRC-30E1000-C-82-SE
| Producent | |
| Nr części prod. | BXRC-30E1000-C-82-SE |
| Nr LCSC | C21639187 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | LED COBs, Engines, Modules, Strips RoHS |
| Karta Katalogowa | Bridgelux BXRC-30E1000-C-82-SE |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | Bridgelux | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | Bridgelux |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The Vero SE Series is a revolutionary light source system that combines Bridgelux's eighth-generation COB technology with plug-in connectivity to enable solder-free mounting. Vero SE LED light sources simplify the assembly process, reduce manufacturing costs, streamline luminaire design workflows, improve light quality, and increase design flexibility. Vero SE is available in four different light-emitting surface (LES) configurations and operates reliably across a wide current range. With Vero SE, secondary connectors and bracket components are eliminated, enabling rapid array integration into luminaires and providing an efficient field-replaceable solution. Vero SE arrays deliver higher lumen density for improved beam control and precise illumination, with 2 and 3 SDCM color control standards for clean, consistent, uniform lighting.
Funkcje
- Plug-in electrical connection
- Top-side part number marking
- Typical efficacy of 173 lm/W at 3000K, CRI 80
- Reliable operation up to 3x nominal current with up to 30% more lumens per LES size
- Wide CCT range (2700K - 6500K) with minimum CRI options of 70, 80, and 90
- Uniform, high-quality illumination
- 2 and 3 SDCM binning options (2700K - 4000K)
- Forward voltage bin code (back-side marking)
- Low-cost, solder-free, connector-free mounting and field upgradeability
- Improved inventory management and quality control
- High-efficiency lighting systems with reduced operating costs
- Supports luminaire miniaturization trend with enhanced optical control
- Design flexibility for a wide range of lighting applications
- Pixel-free pure white light
- Uniform, consistent white light
- Design flexibility for multi-source applications
- Design-in confidence
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | Bridgelux | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Producent | Bridgelux |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
The Vero SE Series is a revolutionary light source system that combines Bridgelux's eighth-generation COB technology with plug-in connectivity to enable solder-free mounting. Vero SE LED light sources simplify the assembly process, reduce manufacturing costs, streamline luminaire design workflows, improve light quality, and increase design flexibility. Vero SE is available in four different light-emitting surface (LES) configurations and operates reliably across a wide current range. With Vero SE, secondary connectors and bracket components are eliminated, enabling rapid array integration into luminaires and providing an efficient field-replaceable solution. Vero SE arrays deliver higher lumen density for improved beam control and precise illumination, with 2 and 3 SDCM color control standards for clean, consistent, uniform lighting.
Funkcje
- Plug-in electrical connection
- Top-side part number marking
- Typical efficacy of 173 lm/W at 3000K, CRI 80
- Reliable operation up to 3x nominal current with up to 30% more lumens per LES size
- Wide CCT range (2700K - 6500K) with minimum CRI options of 70, 80, and 90
- Uniform, high-quality illumination
- 2 and 3 SDCM binning options (2700K - 4000K)
- Forward voltage bin code (back-side marking)
- Low-cost, solder-free, connector-free mounting and field upgradeability
- Improved inventory management and quality control
- High-efficiency lighting systems with reduced operating costs
- Supports luminaire miniaturization trend with enhanced optical control
- Design flexibility for a wide range of lighting applications
- Pixel-free pure white light
- Uniform, consistent white light
- Design flexibility for multi-source applications
- Design-in confidence
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

