TE Connectivity 95H1-17-08-1-B
| 제조업체 | |
| 제조사 품번 | 95H1-17-08-1-B |
| LCSC 번호 | C21447577 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Backshells and Cable Clamps |
| 데이터시트 | TE Connectivity 95H1-17-08-1-B |
| 맞춤 케이블 | 최소 1개부터 |
개요
For high-performance sealing and strain relief in wiring applications, TE Connectivity (TE) backshells are the ideal match for TE connectors or molded parts. TE offers an extensive range of circular POLAMCO and Raychem backshells that effectively provide strain relief, environmental sealing, and EMI/RFI shielding to help you meet the challenges of harsh environments across many of today's market segments. The rotating coupling adapter is a two-piece component featuring a rotatable coupling nut and slotted body, designed to accommodate lipped heat-shrink tubing. When used with compatible molded parts, the rotating coupler optimizes environmental protection and strain relief for unshielded cable terminations. Cable repairs can typically be performed without removing the sleeve. Many cable repairs are made within 75 mm of the connector, usually due to broken pins or wires. By reheating the heat-shrink tubing and unscrewing the backshell coupling nut, the sleeve can be "rolled back," allowing access to the rear of the connector for repair. This technique applies to rotating coupling backshells that use heat-shrink tubing.
주요 특징
- Multiple configurations:
- Low-profile options
- Compatible with a variety of shell sizes and plating finishes
- Multiple modification options allow customization of standard series to meet specific requirements
- Easy installation:
- Tool-free series available
- Simple and quick termination solutions
- Two-part design allows disassembly for servicing, helping to avoid damage to the connector
- High-reliability solutions:
- Backshells provide strain relief and cable support, helping to prevent bending or over-bending
- Single or integrated 360° shielding available to protect against EMI/RFI interference
- Backshells protect cable integrity against water and dust ingress
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 113.4805 | $ 113.48 |
| 200+ | $ 45.28 | $ 9056.00 |
| 500+ | $ 43.7667 | $ 21883.35 |
| 1,000+ | $ 43.0185 | $ 43018.50 |
표준 패키지2/Full Bag | ||
개요
For high-performance sealing and strain relief in wiring applications, TE Connectivity (TE) backshells are the ideal match for TE connectors or molded parts. TE offers an extensive range of circular POLAMCO and Raychem backshells that effectively provide strain relief, environmental sealing, and EMI/RFI shielding to help you meet the challenges of harsh environments across many of today's market segments. The rotating coupling adapter is a two-piece component featuring a rotatable coupling nut and slotted body, designed to accommodate lipped heat-shrink tubing. When used with compatible molded parts, the rotating coupler optimizes environmental protection and strain relief for unshielded cable terminations. Cable repairs can typically be performed without removing the sleeve. Many cable repairs are made within 75 mm of the connector, usually due to broken pins or wires. By reheating the heat-shrink tubing and unscrewing the backshell coupling nut, the sleeve can be "rolled back," allowing access to the rear of the connector for repair. This technique applies to rotating coupling backshells that use heat-shrink tubing.
주요 특징
- Multiple configurations:
- Low-profile options
- Compatible with a variety of shell sizes and plating finishes
- Multiple modification options allow customization of standard series to meet specific requirements
- Easy installation:
- Tool-free series available
- Simple and quick termination solutions
- Two-part design allows disassembly for servicing, helping to avoid damage to the connector
- High-reliability solutions:
- Backshells provide strain relief and cable support, helping to prevent bending or over-bending
- Single or integrated 360° shielding available to protect against EMI/RFI interference
- Backshells protect cable integrity against water and dust ingress
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| 타입 | 세부사항 |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
주문제작 케이블: 최소 1개부터
LCSC는 전자 부품 및 전기 응용 분야의 다양한 요구 사항을 충족하기 위해 비용 효율적인 맞춤형 케이블 솔루션을 포괄적으로 제공합니다. 당사의 제품은 RoHS 및 UL 표준을 준수하여 우수한 품질과 신뢰성을 보장합니다. 풍부한 커넥터 현지 재고를 바탕으로 최소 주문 수량 제한 없는 유연한 서비스, 빠른 견적 및 단기 납기를 제공하여 귀하의 구매 프로세스를 더욱 쉽고 효율적으로 만들어 드립니다. 자세히 알아보기.

