LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
EPSON SG-8101CG 64.5120M-TCHPA0 product image
Immagini a scopo illustrativo

EPSON SG-8101CG 64.5120M-TCHPA0

Produttore
Cod. Prod.
SG-8101CG 64.5120M-TCHPA0
Cod. LCSC
C21281607
Imballo
-
Numero Cliente
Attr. chiave
Oscillators RoHS
Scheda TecnicaEPSON SG-8101CG 64.5120M-TCHPA0
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Crystals, Oscillators, Resonators/Oscillators
ProduttoreEPSON
Imballo-

Descrizione

Traduzione AI

This programmable crystal oscillator features CMOS output and belongs to the SG-8101 series. The frequency range is 0.67 MHz to 170 MHz (in steps of 1×10⁻⁶), with a supply voltage of 1.62 V to 3.63 V. It supports Output Enable (OE) or Standby (ST) functionality, with frequency tolerance of ±15×10⁻⁶ over -40°C to +85°C, and ±20×10⁻⁶ or ±50×10⁻⁶ over -40°C to +105°C. Utilizes PLL technology for short lead times, with the field oscillator programmer "SG-Writer II" available.

Caratteristiche

Traduzione AI
  • Frequency range 0.67 MHz to 170 MHz (step size 1×10⁻⁶)
  • Supply voltage 1.62 V to 3.63 V
  • Output Enable (OE) or Standby (ST) function
  • Frequency tolerance: ±15×10⁻⁶ from -40°C to +85°C, ±20×10⁻⁶ and ±50×10⁻⁶ from -40°C to +105°C
  • PLL-based technology for short lead times