RENESAS ISL32493EIBZ-T7A
| Producent | |
| Nr części prod. | ISL32493EIBZ-T7A |
| Nr LCSC | C21157124 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | ±60V Fault Protected, 5V, RS-485/RS-422 Transceivers with ±25V CMR and ESD Protection |
| Karta Katalogowa | RENESAS ISL32493EIBZ-T7A |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Producent | RENESAS | |
| Opak. | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 15Mbps | |
| Number of Nodes | 128 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16.5kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 2.3mA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Producent | RENESAS | |
| Opak. | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 15Mbps | |
| Number of Nodes | 128 |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16.5kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 2.3mA |
Opis
ISL32490E, ISL32492E, ISL32493E, ISL32495E, ISL32496E, and ISL32498E are fault protected, 5V powered, differential transceivers that exceed the RS - 485 and RS - 422 standards for balanced communication. The RS - 485 transceiver pins (driver outputs and receiver inputs) are fault protected up to ±60V and are protected against ±16.5kV ESD strikes without latch - up. Additionally, the extended Common - Mode Range (CMR) allows these transceivers to operate in environments with common - mode voltages up to ±25V (more than twice the range required for RS - 485), making this fault protected RS - 485 family one of the most robust on the market. The transmitters (Tx) deliver an exceptional 2.5V (typical) differential output voltage into the RS - 485 specified 54Ω load. This yields better noise immunity than standard RS - 485 ICs, or allows up to six 120Ω terminations in star network topologies. The receiver (Rx) inputs feature a full fail - safe design that ensures a logic high Rx output if the Rx inputs are floating, shorted, or on a terminated but undriven (idle) bus. The Rx outputs have high drive levels; typically, 15mA at VOL = 1V (for opto - coupled, isolated applications). Half duplex (Rx inputs and Tx outputs multiplexed together) and full duplex pinouts are available.
Funkcje
- Fault protected RS - 485 bus pins up to ±60V
- Extended CMR: ±25V (more than twice the range required for RS - 485)
- ±16.5kV HBM ESD protection on RS - 485 bus pins
- 1/4 unit load for up to 128 devices on the bus
- High transient overvoltage tolerance: ±80V
- Full fail - safe (open, short, terminated) RS - 485 receivers
- High Rx IOL for opto - couplers in isolated designs
- Hot plug circuitry; Tx and Rx outputs remain three - state during power - up/power - down
- Choice of RS - 485 data rates: 250kbps to 15Mbps
- Low quiescent supply current: 2.3mA
- Ultra low shutdown supply current: 10μA
Zastosowania
- Utility meters/automated meter reading systems
- High node count RS - 485 systems
- PROFIBUS and RS - 485 based field bus networks, and factory automation
- Security camera networks
- Building lighting and environmental control systems
- Industrial/process control networks
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Producent | RENESAS | |
| Opak. | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 15Mbps | |
| Number of Nodes | 128 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16.5kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 2.3mA |
| Typ | Opis | |
|---|---|---|
| Kategoria | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Producent | RENESAS | |
| Opak. | - | |
| Voltage - Supply | 4.5V~5.5V | |
| Type | Transceiver | |
| Data Rate | 15Mbps | |
| Number of Nodes | 128 |
| Typ | Opis | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16.5kV | |
| Communication Mode | Full-Duplex | |
| Number of Drivers | 1 | |
| Features | Tx/Rx enable;Enable shutdown;Hot-swap protection;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 2.3mA |
Opis
ISL32490E, ISL32492E, ISL32493E, ISL32495E, ISL32496E, and ISL32498E are fault protected, 5V powered, differential transceivers that exceed the RS - 485 and RS - 422 standards for balanced communication. The RS - 485 transceiver pins (driver outputs and receiver inputs) are fault protected up to ±60V and are protected against ±16.5kV ESD strikes without latch - up. Additionally, the extended Common - Mode Range (CMR) allows these transceivers to operate in environments with common - mode voltages up to ±25V (more than twice the range required for RS - 485), making this fault protected RS - 485 family one of the most robust on the market. The transmitters (Tx) deliver an exceptional 2.5V (typical) differential output voltage into the RS - 485 specified 54Ω load. This yields better noise immunity than standard RS - 485 ICs, or allows up to six 120Ω terminations in star network topologies. The receiver (Rx) inputs feature a full fail - safe design that ensures a logic high Rx output if the Rx inputs are floating, shorted, or on a terminated but undriven (idle) bus. The Rx outputs have high drive levels; typically, 15mA at VOL = 1V (for opto - coupled, isolated applications). Half duplex (Rx inputs and Tx outputs multiplexed together) and full duplex pinouts are available.
Funkcje
- Fault protected RS - 485 bus pins up to ±60V
- Extended CMR: ±25V (more than twice the range required for RS - 485)
- ±16.5kV HBM ESD protection on RS - 485 bus pins
- 1/4 unit load for up to 128 devices on the bus
- High transient overvoltage tolerance: ±80V
- Full fail - safe (open, short, terminated) RS - 485 receivers
- High Rx IOL for opto - couplers in isolated designs
- Hot plug circuitry; Tx and Rx outputs remain three - state during power - up/power - down
- Choice of RS - 485 data rates: 250kbps to 15Mbps
- Low quiescent supply current: 2.3mA
- Ultra low shutdown supply current: 10μA
Zastosowania
- Utility meters/automated meter reading systems
- High node count RS - 485 systems
- PROFIBUS and RS - 485 based field bus networks, and factory automation
- Security camera networks
- Building lighting and environmental control systems
- Industrial/process control networks
C21157124 Biblioteka EasyEDA
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

