LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
TI MSP430F5171IDAR product image
  • MSP430F5171IDAR thumbnail 1
  • MSP430F5171IDAR thumbnail 2
  • MSP430F5171IDAR thumbnail 3
  • Rozmieszczenie wyprowadzeń
  • Footprint
Zdjęcia poglądowe

TI MSP430F5171IDAR

Producent
Nr części prod.
MSP430F5171IDAR
Nr LCSC
C2053853
Opak.
TSSOP-38-6.1mm
Numer Klienta
Klucz. cechy
32KB flash, 2KB SRAM, comparator, DMA, and 16-bit high-resolution timer MCU with 25MHz
Karta KatalogowaTI MSP430F5171IDAR
Zgodność z RoHS1 dokumentów dostępnych
Części alternatywne1
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Na stanie: 7
7 W magazynie, wysyłka natychmiastowa
Minimum: 1Wielokrotność: 1Jednostka sprzedaży: Piece
Dodaj do Listy BOM
Szt.Cena jedn.Suma całkowita
1+$ 6.4031$ 6.40
10+$ 6.2488$ 62.49
30+$ 6.1464$ 184.39
100+$ 6.044$ 604.40
Standardowa Obudowa2000/Full Reel
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProducentTI
Opak.TSSOP-38-6.1mm
Number of I/O29
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size32KB
CPU CoreMSP430 CPUXV2
Core Size16 Bit
CPU Maximum Speed25MHz
Oscillator TypeBuilt-in

Opis

Tłumaczenie AI

TI's MSP series of ultra-low-power microcontrollers come in a wide variety. Each member device is equipped with different peripheral sets to meet the requirements of various applications. This architecture, when used in conjunction with five low-power modes, is the optimal choice for extending the battery life of portable measurement applications. The device features a powerful 16-bit Reduced Instruction Set (RISC) CPU, which uses 16-bit registers and a constant generator to achieve the highest coding efficiency. The Digitally Controlled Oscillator (DCO) enables the device to wake up from the low-power mode to the active mode in less than 5µs.

The MSP430F51x2 microcontroller includes two 16-bit high-resolution timers, two USCI (USCI_A0 and USCI_B0), a 32-bit hardware multiplier, a high-performance 10-bit ADC, an on-chip comparator, a three-channel DMA, 5V-tolerant I/O, and up to 29 I/O pins.

The MSP430F51x1 microcontroller includes two 16-bit high-resolution timers, two USCI (USCI_A0 and USCI_B0), a 32-bit hardware multiplier, an on-chip comparator, a three-channel DMA, 5V-tolerant I/O, and up to 29 I/O pins.

Funkcje

Tłumaczenie AI
  • Supply voltage range: 3.6V to 1.8V
  • Ultra-low power consumption
    • Active mode (AM): 180µA/MHz
    • Standby mode (LPM3 WDT mode, 3V): 1.1µA
    • Off mode (LPM4 RAM retention, 3V): 0.9µA
    • Shutdown mode (LPM4.5, 3V): 0.25µA
  • Wake-up from standby mode in less than 5μs
  • 16-bit RISC architecture with extended memory, 40ns instruction cycle time
  • Flexible power management system
    • Integrated programmable LDO
    • Supply voltage supervision, monitoring, and brownout
  • Unified clock system
    • FLL control loop for frequency stabilization
    • Low-power low-frequency internal clock source (VLO)
    • Low-frequency trimmed internal reference source (REFO)
    • 32kHz crystal oscillator (XT1)
    • High-frequency crystal oscillator up to 25MHz (XT1)
  • Hardware multiplier supporting 32-bit operations
  • 3-channel DMA
  • Up to 12 5V-tolerant digital push-pull I/Os with drive strength up to 20mA
  • 16-bit timer TD0 with 3 capture/compare registers and high-resolution mode support
  • 16-bit timer TD1 with 3 capture/compare registers and high-resolution mode support
  • 16-bit timer TA0 with 3 capture/compare registers
  • Universal Serial Communication Interface (USCI)
    • USCI_A0 supports:
      • Enhanced UART with automatic baud rate detection
      • IrDA encoder and decoder
      • SPI
    • USCI_B0 supports:
      • I²C
      • SPI
  • 10-bit 200ksps ADC
    • Internal reference voltage
    • Sample-and-hold
    • Auto-scan feature
    • Up to 8 external channels and 2 internal channels, including temperature sensor
  • Up to 16-channel on-chip comparator with ultra-low-power mode
  • Serial in-system programming, no external programming voltage required
  • Available in 40-pin QFN (RSB), 38-pin TSSOP (DA), and 40-pin die-size BGA (YFF) packages

Zastosowania

Tłumaczenie AI
  • Analog and digital sensor systems
  • LED lighting
  • Digital power
  • Motor control
  • Remote thermostats

Części alternatywne

MPNProducentTyp alternatywnyOpakowanieDostępnośćCena jednostkowa
MSP430F5172IDARTIPodobneTSSOP-38-6.2mm4$ 12.6581