LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
Automation Components, Inc. A/10KS-RS-A26-C5 product image
Zdjęcia poglądowe

Automation Components, Inc. A/10KS-RS-A26-C5

Producent
Nr części prod.
A/10KS-RS-A26-C5
Nr LCSC
C20535510
Opak.
-
Numer Klienta
Klucz. cechy
NTC Thermistors
Karta KatalogowaAutomation Components, Inc. A/10KS-RS-A26-C5
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 48.2772$ 48.28
200+$ 19.2638$ 3852.76
500+$ 18.6191$ 9309.55
1,000+$ 18.3015$ 18301.50
Standardowa Obudowa1/Full Box
Lepsza cena za większą ilość?
$

Opis

Tłumaczenie AI

The ACI room transmitter series features a two-wire 4~20mA loop-powered output, with an optional three-wire voltage output signal. All transmitters include zero and span adjustment for field calibration and are calibrated using NIST-certified calibration equipment. ACI recommends using 18~22 AWG shielded cable in all temperature transmitter installations to reduce the possibility of noise being introduced on the signal lines. Room transmitters are designed for installation on a standard single-gang junction box or wall opening. For optimum accuracy, ACI recommends the A/TTM series matched transmitters with 3-point or 5-point NIST calibration certificates, as they include a second calibration step in which the RTD and transmitter are calibrated together as a system. The A/TTM series matched transmitters include a foam gasket to reduce the effects of transmitter self-heating and warm air convection from within the wall. An optional LCD display is available with setpoint, override, and loop-powered features.

Zastosowania

Tłumaczenie AI

Ambient temperature sensing, office buildings, schools, gymnasiums, manufacturing plants, pharmaceutical facilities, hospitals, data centers