LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
micron MT48LC64M8A2TG-75 IT:C product image
실제 제품과 다를 수 있음

micron MT48LC64M8A2TG-75 IT:C

제조업체
제조사 품번
MT48LC64M8A2TG-75 IT:C
LCSC 번호
C20447010
포장
54-TSOP II
고객 번호
주요 제원
512Mbit 133MHz 54-TSOP II Memory
데이터시트micron MT48LC64M8A2TG-75 IT:C
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Memory/Memory
제조업체micron
포장54-TSOP II
Operating Temperature-40℃~+85℃
Refresh Current-
FeaturesHigh-speed clock synchronization;Auto precharge;Automatic column address generation;Auto refresh
Memory Size512Mbit
Voltage - Supply3V~3.6V;-
Clock Frequency133MHz
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

512Mb SDRAM is a high-speed CMOS dynamic random access memory containing 536,870,912 bits. It is internally configured as a quad-bank DRAM with a synchronous interface (all signals are registered on the rising edge of the clock signal CLK). Each 134,217,728-bit bank in the x4 configuration is organized as 8192 rows × 4096 columns × 4 bits. Each 134,217,728-bit bank in the x8 configuration is organized as 8192 rows × 2048 columns × 8 bits. Each 134,217,728-bit bank in the x16 configuration is organized as 8192 rows × 1024 columns × 16 bits. Read and write accesses to the SDRAM are burst-oriented; access begins at a selected location and continues for a programmed number of locations in a programmed sequence. Access begins with the registration of an ACTIVE command, followed by a READ or WRITE command. The address bits registered coincident with the ACTIVE command are used to select the bank and row to be accessed (BA[1:0] selects the bank; A[12:0] selects the row). The address bits registered coincident with the READ or WRITE command are used to select the starting address.

주요 특징

AI 번역
  • Compliant with PC100 and PC133 standards
  • Fully synchronous; all signals registered on the rising edge of the system clock
  • Internal pipelined operation; column address can change every clock cycle
  • Internal banks for hidden row access/precharge
  • Programmable burst length: 1, 2, 4, 8, or full page
  • Auto precharge, including concurrent auto precharge and auto refresh modes
  • Self-refresh mode
  • Auto refresh
  • 64ms, 8192-cycle refresh (commercial and industrial grade)
  • LVTTL-compatible inputs and outputs
  • Single 3.3V ± 0.3V power supply