LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

WIMA FKP1G023305B00MSC9

Produttore
Cod. Prod.
FKP1G023305B00MSC9
Cod. LCSC
C20409437
Imballo
-
Numero Cliente
Attr. chiave
Film Capacitors RoHS
Scheda TecnicaWIMA FKP1G023305B00MSC9
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPassives/Capacitors/Film Capacitors
ProduttoreWIMA
Imballo-

Descrizione

Traduzione AI

Polypropylene (PP) capacitors for very high pulse applications, featuring metal foil electrodes with metallized internal series connections, PCM dimensions from 15mm to 52.5mm. Capacitance range 100pF to 4.7μF, rated voltage 400VDC to 6000VDC.

Caratteristiche

Traduzione AI
  • Extremely high pulse load capability
  • Self-healing function
  • Internal series connection
  • Extremely low dissipation factor
  • Negative capacitance variation with temperature
  • AEC-Q200 qualified
  • RoHS 2011/65/EU compliant

Applicazioni

Traduzione AI
  • Suitable for high-pulse and high-frequency applications, such as:
  • Switched-mode power supplies
  • Converters in drives and power electronics
  • Deflection systems in monitors and televisions
  • Electronic ballasts