ProLabs TRX100032/938-C
| Producent | |
| Nr części prod. | TRX100032/938-C |
| Nr LCSC | C20334103 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | Fiber Optic Transceiver Modules RoHS |
| Karta Katalogowa | ProLabs TRX100032/938-C |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This XFP transceiver, compatible with Infinera® TRX100032/938, uses an LC connector with a 1546.92nm wavelength to deliver 10GBase-DWDM throughput up to 80km over SMF. It is guaranteed to be 100% compatible with equivalent Infinera® transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It also features DOM functionality for access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA).
Funkcje
- Compliant with INF-8077i
- Duplex LC connector
- Temperature-stable EML transmitter and APD receiver
- Single-mode fiber
- Commercial temperature range 0 ~ 70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Zastosowania
- DWDM-based 10x Gigabit Ethernet
- 8x/10x Fibre Channel
- Access, metro, and enterprise networks
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs | |
| Opak. | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Optoelectronics/Fiber Optic Transceiver Modules | |
| Producent | ProLabs |
| Typ | Opis | |
|---|---|---|
| Opak. | - |
Opis
This XFP transceiver, compatible with Infinera® TRX100032/938, uses an LC connector with a 1546.92nm wavelength to deliver 10GBase-DWDM throughput up to 80km over SMF. It is guaranteed to be 100% compatible with equivalent Infinera® transceivers. This easy-to-install, hot-swappable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. It also features DOM functionality for access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA).
Funkcje
- Compliant with INF-8077i
- Duplex LC connector
- Temperature-stable EML transmitter and APD receiver
- Single-mode fiber
- Commercial temperature range 0 ~ 70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
Zastosowania
- DWDM-based 10x Gigabit Ethernet
- 8x/10x Fibre Channel
- Access, metro, and enterprise networks
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

