ProLabs TRX100032/922-C
| 제조업체 | |
| 제조사 품번 | TRX100032/922-C |
| LCSC 번호 | C20334087 |
| 포장 | - |
| 고객 번호 | |
| 주요 제원 | Fiber Optic Transceiver Modules RoHS |
| 데이터시트 | ProLabs TRX100032/922-C |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/Fiber Optic Transceiver Modules | |
| 제조업체 | ProLabs | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
This XFP transceiver, compatible with Infinera® TRX100032/922, delivers 10GBase-DWDM throughput over single-mode fiber (SMF) up to 80km using a 1559.79nm wavelength via LC connectors. It guarantees 100% compatibility with equivalent Infinera® transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. DOM is also supported, providing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA).
주요 특징
- Compliant with INF-8077i standard
- Duplex LC connector
- Temperature-stable EML transmitter and APD receiver
- Single-mode fiber
- Commercial temperature range 0~70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
응용 분야
- DWDM-based 10x Gigabit Ethernet
- 8x/10x Fibre Channel
- Access, metro, and enterprise networks
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/Fiber Optic Transceiver Modules | |
| 제조업체 | ProLabs | |
| 포장 | - |
| 타입 | 설명 | |
|---|---|---|
| 포장 | - |
개요
This XFP transceiver, compatible with Infinera® TRX100032/922, delivers 10GBase-DWDM throughput over single-mode fiber (SMF) up to 80km using a 1559.79nm wavelength via LC connectors. It guarantees 100% compatibility with equivalent Infinera® transceivers. This easy-to-install, hot-pluggable transceiver is programmed, uniquely serialized, and tested for data traffic and application performance to ensure consistent initialization and operation. DOM is also supported, providing access to real-time operating parameters. This transceiver complies with the Trade Agreements Act (TAA).
주요 특징
- Compliant with INF-8077i standard
- Duplex LC connector
- Temperature-stable EML transmitter and APD receiver
- Single-mode fiber
- Commercial temperature range 0~70°C
- Hot-pluggable
- Metal housing, low EMI
- Excellent ESD protection
- RoHS compliant and lead-free
응용 분야
- DWDM-based 10x Gigabit Ethernet
- 8x/10x Fibre Channel
- Access, metro, and enterprise networks
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | 5A991 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

