LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
SILICON LABS EZR32WG230F256R68G-C0R product image
Abbildung ähnlich

SILICON LABS EZR32WG230F256R68G-C0R

Hersteller
Herst.-Teilenr.
EZR32WG230F256R68G-C0R
LCSC-Nr.
C20029628
Verp.
QFN-64(9x9)
Kundennummer
Hauptmerkm.
QFN-64(9x9) RF Transceiver ICs RoHS
DatenblattSILICON LABS EZR32WG230F256R68G-C0R
Alternativteile1
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 15.2091$ 15.21
200+$ 6.0697$ 1213.94
500+$ 5.8666$ 2933.30
1,000+$ 5.7666$ 5766.60
Standardgehäuse1000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieRF and Wireless/RF Transceiver ICs
HerstellerSILICON LABS
Verp.QFN-64(9x9)
FeaturesDMA function;Power-on reset function;Power-off reset function

Beschreibung

KI-Übersetzung

The EZR32WG Wireless MCUs are the latest in family of wireless MCUs delivering a high-performance, low-energy wireless solution integrated into a small form factor package. By combining a high-performance sub-GHz RF transceiver with an energy efficient 32-bit MCU, the EZR32WG family provides designers the ultimate in flexibility with a family of pin-compatible devices that scale with 64/128/256 kB of flash and support EZRadio or EZRadioPRO transceivers. The ultra-low power operating modes and fast wake-up times of the energy friendly 32-bit MCUs, combined with the low transmit and receive power consumption of the sub-GHz radio, result in a solution optimized for battery powered applications.

Merkmale

KI-Übersetzung
  • Silicon Labs’ first 32-bit Wireless MCUs
  • Based on ARM Cortex M3 (LG) and M4 (WG) CPU cores with 256 kB of flash and 32 kB RAM
  • Best-in-class RF performance with EZradio and EZRadioPro transceivers
  • Ultra-low power wireless MCU
  • Low transmit and receive currents
  • Ultra-low power standby and sleep modes
  • Fast wake-up time
  • Low energy sensor interface (LESENSE)
  • Rich set of peripherals including 12-bit ADC and DAC, multiple communication interfaces (UART, SPI, I2C), multiple GPIO and timers
  • AES accelerator with 128/256-bit keys

Anwendungen

KI-Übersetzung
  • Energy, gas, water, and smart metering
  • Alarm and security systems
  • Health and fitness applications
  • Building and home automation
  • Consumer electronics

Alternativteile

MPNHerstellerAlternativtypVerpackungVerfügbarkeitStückpreis
EZR32WG230F256R68G-C0SILICON LABSAlt. VerpackungQFN-64-EP(9x9)0$ 8.7994