LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MCC AZ23C5V6W-TP product image
Images for reference only

MCC AZ23C5V6W-TP

Manufacturer
MPN
AZ23C5V6W-TP
LCSC Part #
C19984173
Packaging
SOT-323
Customer #
Key Attributes
1 Pair Common Anode 5.2V~6V 200mW SOT-323 Zener Diode Arrays
DatasheetMCC AZ23C5V6W-TP
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1451$ 0.15
10+$ 0.1161$ 1.16
30+$ 0.1016$ 3.05
100+$ 0.0908$ 9.08
500+$ 0.0821$ 41.05
1,000+$ 0.0777$ 77.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Zener Diode Arrays
ManufacturerMCC
PackagingSOT-323
Tolerance-
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)100nA@1V
Impedance(Zzt)40Ω
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)5.2V~6V
Pd - Power Dissipation200mW
Zener Voltage(Nom)-
Impedance(Zzk)400Ω

Features

AI Translation
  • Dual Zener diodes in common anode configuration
  • ΔVz ≤ 5% between two diodes in the same package
  • Ideally suited for automated assembly
  • Moisture Sensitivity Level 1
  • Epoxy meets UL 94 V-0 flammability rating
  • Halogen-free, "green" device
  • Lead-free plating / RoHS compliant ("P" suffix denotes RoHS compliance)