LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
KEMET T498B685K010ATE2K1 product image
Zdjęcia poglądowe

KEMET T498B685K010ATE2K1

Producent
Nr części prod.
T498B685K010ATE2K1
Nr LCSC
C19938563
Opak.
-
Numer Klienta
Klucz. cechy
Tantalum Capacitors
Karta KatalogowaKEMET T498B685K010ATE2K1
Zgodność z RoHS3 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaPassives/Capacitors/Tantalum Capacitors
ProducentKEMET
Opak.-

Opis

Tłumaczenie AI

KEMET T498 is a high-temperature product that delivers optimal performance characteristics in applications with operating temperatures up to 150°C. Advanced materials and testing enable the T498 AUTO to achieve a reliability level of 0.5%/1000 hours at rated voltage and temperature. This series carries a Moisture Sensitivity Level (MSL) of 1 per J STD 020, meaning unlimited floor life at ≤30°C/85% relative humidity. The T498 is available in five standard EIA case sizes with standard terminations that are RoHS compliant.

Funkcje

Tłumaczenie AI
  • Meets or exceeds EIA Standard 535BAAC
  • Tape and reel packaging per EIA 481
  • Symmetrical, compatible terminations
  • Optional gold-plated terminations
  • Laser-marked case
  • 100% surge current tested
  • AEC-Q200 compliant
  • 100% steady-state accelerated aging
  • Temperature/voltage derating of 2/3 at 150°C

Zastosowania

Tłumaczenie AI

Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units operating at temperatures up to 150°C.