LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
California Eastern Laboratories PS7141L-1B-A product image
Zdjęcia poglądowe

California Eastern Laboratories PS7141L-1B-A

Producent
Nr części prod.
PS7141L-1B-A
Nr LCSC
C19299170
Opak.
DIP-6
Numer Klienta
Klucz. cechy
1.2V DIP-6 Solid State Relays (SSR)
Karta KatalogowaCalifornia Eastern Laboratories PS7141L-1B-A
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaRelays/Solid State Relays (SSR)
ProducentCalifornia Eastern Laboratories
Opak.DIP-6
Contact Form-
Number of Channels1
Static dv/dt-
Operating Temperature-40℃~+85℃
Current - Surge(Itsm)-
Holding Current (Ih)-
Zero Crossing Circuit-
Forward voltage1.2V
Features-
Input type-
Load Voltage-
Forward Current(If)10mA
Load Current-

Opis

Tłumaczenie AI

This device is a solid-state relay incorporating a GaAs LED on the emitting side (input side) and a normally-closed contact MOSFET on the output side. Its low offset voltage and high linearity make it suitable for analog signal control. This model features surface-mount pins.

Funkcje

Tłumaczenie AI
  • 1-channel or 2-channel type
  • Low LED operating current
  • Designed for AC/DC switching circuits
  • Compact package
  • Low offset voltage
  • Lead-free product
  • Safety standard compliant

Zastosowania

Tłumaczenie AI
  • Switching equipment
  • Measuring equipment
  • FA/OA equipment