Broadcom AFBR-2529Z
| Manufacturer | |
| MPN | AFBR-2529Z |
| LCSC Part # | C188683 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | DC-50MBd Versatile Link Fiber Optic Transmitter and Receiver for 1 mm P0F and 200 μm PCS |
| Datasheet | Broadcom AFBR-2529Z |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Receivers | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Distance | 50m;200m;120m | |
| Signaling Rate | 50MBd | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Receivers | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Distance | 50m;200m;120m | |
| Signaling Rate | 50MBd | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The AFBR-16xxZ transmitter utilizes a 650 nm LED source with integrated optics and driver IC for efficient coupling into 1 mm Polymer Optical Fiber (POF). The AFBR-26x4Z/25x9Z receiver consists of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. The pair operates any type of signal from DC up to 50 MBd at distances up to 50 m with 1 mm POF, up to 200 m at 10 MBd and 120 m at 50 MBd with 200 µm Plastic-Clad Silica (PCS), respectively. The transmitter is a 3-pin and the receiver is a 4-pin device, packed in Versatile Link housing. Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. Various simplex and duplex connectors, as well as POF cables are available for Versatile Link components. AFBR-xxx4Z are delivering non-inverted output signals while AFBR-xxx9Z deliver inverted output signals.
Features
- RoHS-compliant
- Data transmission at signal rates from DC up to 50 MBd
- Transmitter: integrated 650 nm LED and driver IC with TTL input logic
- Receiver: integrated PIN diode and digitalizing IC with TTL output logic
- Up to 50 m distance with 1 mm Polymer Optical Fiber (POF) over operating temperature range
- Up to 200 m (10 MBd) distance and 120 m (50 MBd) distance with 200 µm Plastic-Clad Silica (PCS) over operating temperature range
- Operating temperature range of -40 ℃ to +85 ℃
- Compatible with Avago’s Versatile Link family of connectors, for easy termination of fiber
Applications
- Industrial control and factory automation
- Extension of RS-232 and RS-485
- High voltage isolation
- Elimination of ground loops
- Reduces voltage transient susceptibility
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 21.6192 | $ 21.62 |
| 10+ | $ 19.7215 | $ 197.22 |
| 40+ | $ 18.0269 | $ 721.08 |
| 80+ | $ 16.5487 | $ 1323.90 |
Standard Packaging40/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Receivers | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole | |
| Distance | 50m;200m;120m | |
| Signaling Rate | 50MBd | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Fiber Optic Receivers | |
| Manufacturer | Broadcom | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Distance | 50m;200m;120m | |
| Signaling Rate | 50MBd | |
| Operating Temperature | -40℃~+85℃ |
Introduction
The AFBR-16xxZ transmitter utilizes a 650 nm LED source with integrated optics and driver IC for efficient coupling into 1 mm Polymer Optical Fiber (POF). The AFBR-26x4Z/25x9Z receiver consists of an IC with an integrated photodiode to produce a logic compatible output. The transmitter input and receiver output are compatible with TTL logic families. The pair operates any type of signal from DC up to 50 MBd at distances up to 50 m with 1 mm POF, up to 200 m at 10 MBd and 120 m at 50 MBd with 200 µm Plastic-Clad Silica (PCS), respectively. The transmitter is a 3-pin and the receiver is a 4-pin device, packed in Versatile Link housing. Versatile Link components can be interlocked (N-plexed together) to minimize space and to provide dual connections with the duplex connectors. Various simplex and duplex connectors, as well as POF cables are available for Versatile Link components. AFBR-xxx4Z are delivering non-inverted output signals while AFBR-xxx9Z deliver inverted output signals.
Features
- RoHS-compliant
- Data transmission at signal rates from DC up to 50 MBd
- Transmitter: integrated 650 nm LED and driver IC with TTL input logic
- Receiver: integrated PIN diode and digitalizing IC with TTL output logic
- Up to 50 m distance with 1 mm Polymer Optical Fiber (POF) over operating temperature range
- Up to 200 m (10 MBd) distance and 120 m (50 MBd) distance with 200 µm Plastic-Clad Silica (PCS) over operating temperature range
- Operating temperature range of -40 ℃ to +85 ℃
- Compatible with Avago’s Versatile Link family of connectors, for easy termination of fiber
Applications
- Industrial control and factory automation
- Extension of RS-232 and RS-485
- High voltage isolation
- Elimination of ground loops
- Reduces voltage transient susceptibility
C188683 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 5A991B1 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NRS2529Z | Neorock | Through Hole | 1 | $ 12.1422 |