BOURNS ZV20K1812801NIR1HT
| Producent | |
| Nr części prod. | ZV20K1812801NIR1HT |
| Nr LCSC | C1857022 |
| Opak. | 1812 |
| Numer Klienta | |
| Klucz. cechy | 54V 26V 20V 33V 1812 Varistors, MOVs RoHS |
| Karta Katalogowa | BOURNS ZV20K1812801NIR1HT |
| Części alternatywne | 5 |
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Varistors, MOVs | |
| Producent | BOURNS | |
| Opak. | 1812 | |
| Clamping Voltage | 54V | |
| Pitch | - | |
| Rated Wattage | 15mW | |
| Energy | 3J | |
| Capacitance | 3nF@1kHz | |
| Maximum DC Volts | 26V | |
| Maximum AC Volts | 20V | |
| Varistor Voltage | 33V | |
| Diameter (φD) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Varistors, MOVs | |
| Producent | BOURNS | |
| Opak. | 1812 | |
| Clamping Voltage | 54V | |
| Pitch | - | |
| Rated Wattage | 15mW |
| Typ | Opis | |
|---|---|---|
| Energy | 3J | |
| Capacitance | 3nF@1kHz | |
| Maximum DC Volts | 26V | |
| Maximum AC Volts | 20V | |
| Varistor Voltage | 33V | |
| Diameter (φD) | - |
Opis
The ZVHT series of low voltage multilayered varistors is designed to protect sensitive electronic devices against high voltage surges in the low voltage region. They offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. Low voltage varistors cover a wide DC operating voltage range from 3 V to 170 V. In addition, the ZVHT series exhibits independent suppression characteristics enabling stable protection over a wide temperature range of -55 to +150 °C. ZVHT series varistors are typically applied to protect integrated circuits and other components at the circuit board level.
Funkcje
- Six model sizes available - 0603, 0805, 1206, 1210, 1812, 2220
- Broad range of current and energy handling capabilities
- Short response time
- Low clamping voltage - Vc
- Low sensitivity to mildly activated fluxes
- +150 °C maximum continuous operating temperature
- RoHS compliant
Zastosowania
- Suppression of inductive switching or other transient events such as surge voltage at the circuit board level
- ESD protection to IEC 1000-4-2, other industry specifications
- Replaces larger surface mount TVS Zener Diodes in many applications
- Electromagnetic compliance of end products
- On-board transient voltage protection of ICs and transistors
Specyfikacje Produktu
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Varistors, MOVs | |
| Producent | BOURNS | |
| Opak. | 1812 | |
| Clamping Voltage | 54V | |
| Pitch | - | |
| Rated Wattage | 15mW | |
| Energy | 3J | |
| Capacitance | 3nF@1kHz | |
| Maximum DC Volts | 26V | |
| Maximum AC Volts | 20V | |
| Varistor Voltage | 33V | |
| Diameter (φD) | - |
| Typ | Opis | |
|---|---|---|
| Kategoria | Circuit Protection/Varistors, MOVs | |
| Producent | BOURNS | |
| Opak. | 1812 | |
| Clamping Voltage | 54V | |
| Pitch | - | |
| Rated Wattage | 15mW |
| Typ | Opis | |
|---|---|---|
| Energy | 3J | |
| Capacitance | 3nF@1kHz | |
| Maximum DC Volts | 26V | |
| Maximum AC Volts | 20V | |
| Varistor Voltage | 33V | |
| Diameter (φD) | - |
Opis
The ZVHT series of low voltage multilayered varistors is designed to protect sensitive electronic devices against high voltage surges in the low voltage region. They offer excellent transient energy absorption due to improved energy volume distribution and power dissipation. Low voltage varistors cover a wide DC operating voltage range from 3 V to 170 V. In addition, the ZVHT series exhibits independent suppression characteristics enabling stable protection over a wide temperature range of -55 to +150 °C. ZVHT series varistors are typically applied to protect integrated circuits and other components at the circuit board level.
Funkcje
- Six model sizes available - 0603, 0805, 1206, 1210, 1812, 2220
- Broad range of current and energy handling capabilities
- Short response time
- Low clamping voltage - Vc
- Low sensitivity to mildly activated fluxes
- +150 °C maximum continuous operating temperature
- RoHS compliant
Zastosowania
- Suppression of inductive switching or other transient events such as surge voltage at the circuit board level
- ESD protection to IEC 1000-4-2, other industry specifications
- Replaces larger surface mount TVS Zener Diodes in many applications
- Electromagnetic compliance of end products
- On-board transient voltage protection of ICs and transistors
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Typ | Szczegóły |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Typ | Szczegóły |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |