ROHM BD6023AGU-E2
| Hersteller | |
| Herst.-Teilenr. | BD6023AGU-E2 |
| LCSC-Nr. | C1845141 |
| Verp. | - |
| Kundennummer | |
| Hauptmerkm. | LED Drivers ICs |
| Datenblatt | ROHM BD6023AGU-E2 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Hersteller | ROHM | |
| Verp. | - | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -30℃~+85℃ | |
| Number of Channels | - | |
| Topology | Boost;Buck | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Hersteller | ROHM | |
| Verp. | - | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Typ | Beschreibung | |
|---|---|---|
| Operating temperature | -30℃~+85℃ | |
| Number of Channels | - | |
| Topology | Boost;Buck | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Beschreibung
BD6023AGU is an integrated IC with both positive and negative power supply voltages equipped with a built-in CCD camera, DSP power supply, backlight white LED driver, flash-compatible RGB LED driver and a constant current driver for focusing. The positive and negative power supply for driving the CCD camera has a maximum output of 100 mA and is optimal for CCDs with high pixel counts. The CCD camera is integrated onto a single chip, contributing to space conservation.
Merkmale
- Built-in CCD camera driving step-up and step-down DC/DC circuits with both a positive and negative LDO (15V / 13V switch, -8V / -7.5V / -7V switch)
- Built-in 2-channel LDO for DSP (3.1V / 3.0V switch, 1.8V / 2.5V switch)
- Built-in constant current driver for focusing (8-bit control)
- Built-in backlight white LED driver (variable current type)
- Built-in flash-compatible RGB LED driver (variable current type)
- Thermal shutdown function (automatic reset type)
Anwendungen
- CCD camera applications (Mobile telephones with cameras, digital still cameras, etc.)
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 13.757 | $ 13.76 |
| 200+ | $ 5.325 | $ 1065.00 |
| 500+ | $ 5.1367 | $ 2568.35 |
| 1,000+ | $ 5.0457 | $ 5045.70 |
Standardgehäuse2500/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Hersteller | ROHM | |
| Verp. | - | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -30℃~+85℃ | |
| Number of Channels | - | |
| Topology | Boost;Buck | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Hersteller | ROHM | |
| Verp. | - | |
| Output Voltage | - | |
| Features | Over-Temperature Protection (OTP) | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Typ | Beschreibung | |
|---|---|---|
| Operating temperature | -30℃~+85℃ | |
| Number of Channels | - | |
| Topology | Boost;Buck | |
| Type | - | |
| Output Current | - | |
| Voltage - Input(DC) | - | |
| Constant Current Accuracy | - |
Beschreibung
BD6023AGU is an integrated IC with both positive and negative power supply voltages equipped with a built-in CCD camera, DSP power supply, backlight white LED driver, flash-compatible RGB LED driver and a constant current driver for focusing. The positive and negative power supply for driving the CCD camera has a maximum output of 100 mA and is optimal for CCDs with high pixel counts. The CCD camera is integrated onto a single chip, contributing to space conservation.
Merkmale
- Built-in CCD camera driving step-up and step-down DC/DC circuits with both a positive and negative LDO (15V / 13V switch, -8V / -7.5V / -7V switch)
- Built-in 2-channel LDO for DSP (3.1V / 3.0V switch, 1.8V / 2.5V switch)
- Built-in constant current driver for focusing (8-bit control)
- Built-in backlight white LED driver (variable current type)
- Built-in flash-compatible RGB LED driver (variable current type)
- Thermal shutdown function (automatic reset type)
Anwendungen
- CCD camera applications (Mobile telephones with cameras, digital still cameras, etc.)
Compliance & Exportcodes
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |