LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

SKYWORKS 547BCA002595ACGR

Producent
Nr części prod.
547BCA002595ACGR
Nr LCSC
C17693397
Opak.
SMD7050-8P
Numer Klienta
Klucz. cechy
SMD7050-8P Pin Configurable/Selectable Oscillators RoHS
Karta KatalogowaSKYWORKS 547BCA002595ACGR
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Opis

Tłumaczenie AI

The Si547 Ultra Series oscillator utilizes advanced 4th generation DSPLL technology to provide an ultra-low jitter, low phase noise clock at four selectable frequencies. The device is factory-programmed to provide any four selectable frequencies from 0.2 to 1500 MHz with <1 ppb resolution and maintains exceptionally low jitter for both integer and fractional frequencies across its operating range. The Si547 offers excellent reliability and frequency stability as well as guaranteed aging performance. On-chip power supply filtering provides industry-leading power supply noise rejection, simplifying the task of generating low jitter clocks in noisy systems that use switched-mode power supplies. Offered in industry-standard footprints, the Si547 has a dramatically simplified supply chain that enables to ship custom frequency samples 1-2 weeks after receipt of order. Unlike a traditional XO, where a different crystal is required for each output frequency, the Si547 uses one simple crystal and a DSPLL IC-based approach to provide the desired output frequencies. This process also guarantees 100% electrical testing of every device. The Si547 is factory-configurable for a wide variety of user specifications, including frequency, output format, and OE pin location/polarity. Specific configurations are factory-programmed at time of shipment, eliminating the long lead times associated with custom oscillators.

Funkcje

Tłumaczenie AI
  • Available with any four selectable frequencies from 200 kHz to 1500 MHz
  • Ultra low jitter: 80 fs Typ RMS (12 kHz - 20 MHz)
  • Excellent PSNR and supply noise immunity: -80 dBc Typ
  • 7 ppm stability option (-40 to 85C)
  • 3.3 V, 2.5 V and 1.8 VDD supply operation from the same part number
  • LVPECL, LVDS, CML, HCSL, CMOS, and Dual CMOS output options
  • 2.5x3.2, 3.2x5, 5x7 mm package options
  • Samples available with 1-2 week lead times

Zastosowania

Tłumaczenie AI
  • 100G/200G/400G OTN, coherent optics
  • 10G/25G/40G/100G Ethernet
  • 3G-SDI/12G-SDI/24G-SDI broadcast video
  • Servers, switches, storage, NICs, search acceleration
  • Test and measurement
  • Clock and data recovery
  • FPGA/ASIC clocking