LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD

onsemi AR1335CSSC32SMD20-RC1

Producent
Nr części prod.
AR1335CSSC32SMD20-RC1
Nr LCSC
C17537644
Opak.
ODCSP-63(5.7x6.3)
Numer Klienta
Klucz. cechy
CMOS Image Sensor 1.1umx1.1um ODCSP-63(5.7x6.3) Image Sensors, Camera RoHS
Karta Katalogowaonsemi AR1335CSSC32SMD20-RC1
Zgodność z RoHS3 dokumentów dostępnych
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaSensors, Transducers/Optical Sensors/Image Sensors, Camera
Producentonsemi
Opak.ODCSP-63(5.7x6.3)
Sensor TypeCMOS Image Sensor
Pixel Size1.1umx1.1um
FeaturesRegional image control;Multi-camera synchronous trigger;On-chip temperature sensor
Operating Temperature-

Opis

Tłumaczenie AI

The AR1335 is a 1/3.2-inch CMOS active pixel digital image sensor with a pixel array of 4208 (H) x 3120 (V). This digital image sensor employs breakthrough 1.1μm pixel technology to deliver superior low-light image quality — rivaling that of digital still cameras — through leading sensitivity, quantum efficiency, and linear full well capacity. The AR1335 sensor architecture is optimized for low power consumption and high chief ray angle (CRA) to achieve low Z-height, making it ideal for smartphones and other mobile device applications. It integrates sophisticated on-chip camera functions such as windowing, mirroring, column and row skip modes, and snapshot mode, all programmable via a simple two-wire serial interface. The sensor is capable of generating full-resolution images at up to 30fps and supports advanced video modes including 4K 30fps, 1080P 60fps, and 720P 120fps.

Funkcje

Tłumaczenie AI
  • 13MP CMOS sensor with advanced 1.1μm pixel BSI technology
  • Data interface: 2, 3, and 4-lane MIPI
  • MIPI bit-depth compression support: 10-8 and 10-6 for bandwidth reduction
  • 3D synchronization control for stereo video capture
  • 6.8 kbits one-time programmable memory (OTPM)
  • Programmable control: gain, horizontal and vertical blanking, auto black level offset correction, frame size/rate, exposure, horizontal/vertical image flip, window size and panning
  • Dual on-chip PLL oscillators for ultra-low noise performance
  • On-chip temperature sensor
  • Bayer-pattern horizontal subsampling scaler
  • Simple two-wire fast-mode+ serial interface

Zastosowania

Tłumaczenie AI
  • Mobile devices
  • 4K video capture
  • High-resolution still photography