LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
ATGBICS by Approved Technology Ltd FTLX3871DCC30-C product image
Immagini a scopo illustrativo

ATGBICS by Approved Technology Ltd FTLX3871DCC30-C

Produttore
Cod. Prod.
FTLX3871DCC30-C
Cod. LCSC
C17420131
Imballo
-
Numero Cliente
Attr. chiave
Fiber Optic Transceiver Modules RoHS
Scheda TecnicaATGBICS by Approved Technology Ltd FTLX3871DCC30-C
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto

Descrizione

Traduzione AI

ATGBICS FTLX3871DCC30 is a Finisar-compatible DWDM Ch30 SFP+ ZR 10GBase transceiver (1553.33nm, single-mode fiber, 80km, LC connector, digital optical monitoring). The SFP transceiver type is fiber optic, with a maximum data transfer rate of 10000 Mbit/s and an interface type of SFP+. The product color is silver, the housing material is metal, and the country of origin is the United Kingdom. The input voltage is 3.3V, maximum voltage is 3.5V, and typical power consumption is 1W. Width is 13.4mm, depth is 56.5mm, and height is 8.5mm. Quantity is 1 unit, and the packaging type is box.

Caratteristiche

Traduzione AI
  • Fiber optic SFP transceiver type
  • Maximum data transfer rate 10000 Mbit/s
  • SFP+ interface type
  • Silver finish
  • Metal housing material
  • Made in UK
  • Input voltage 3.3V
  • Maximum voltage 3.5V
  • Typical power consumption 1W
  • Width 13.4mm
  • Depth 56.5mm
  • Height 8.5mm
  • Quantity 1
  • Box packaging type