LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
VISHAY VS-T40HFL40S02 product image
Zdjęcia poglądowe

VISHAY VS-T40HFL40S02

Producent
Nr części prod.
VS-T40HFL40S02
Nr LCSC
C17369529
Opak.
-
Numer Klienta
Klucz. cechy
200ns 1 Independent 400V 1.6V 40A Single Diodes RoHS
Karta KatalogowaVISHAY VS-T40HFL40S02
Zgodność z RoHS1 dokumentów dostępnych
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
Szt.Cena jedn.(Tylko do wglądu)Suma całkowita
1+$ 25.8358$ 25.84
200+$ 10.3093$ 2061.86
500+$ 9.9648$ 4982.40
1,000+$ 9.795$ 9795.00
Standardowa Obudowa10/Full Bag
Lepsza cena za większą ilość?
$

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ProducentVISHAY
Opak.-
Reverse Recovery Time (trr)200ns
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+125℃
Voltage - DC Reverse (Vr) (Max)400V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.6V
Reverse Leakage Current (Ir)100uA@400V
Non-Repetitive Peak Forward Surge Current500A
Current - Rectified40A

Opis

Tłumaczenie AI

The T module series features fast recovery power diodes in a single diode configuration. The semiconductor is electrically isolated from the metal base, enabling shared heatsink designs and compact assemblies. These single diode modules can be used in conjunction with thyristor modules as freewheeling diodes. Applications include self-commutated inverters, DC choppers, motor control, induction heating, and electronic welding machines. These modules are suitable for applications requiring ultra-fast recovery characteristics as well as general power switching applications.

Funkcje

Tłumaczenie AI
  • Fast recovery time characteristics
  • Electrically isolated baseplate
  • 3500 VRMS isolation voltage
  • Standard JEDEC package
  • Simplified mechanical design, quick assembly
  • Large creepage distance
  • UL E78996 certified
  • Designed and certified for industrial grade

Zastosowania

Tłumaczenie AI

Self-commutated inverters, DC choppers, motor control, induction heating, electronic welding machines