LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

CREE LED XPEBGR-L1-0000-00L03

Hersteller
Herst.-Teilenr.
XPEBGR-L1-0000-00L03
LCSC-Nr.
C17350232
Verp.
SMD
Kundennummer
Hauptmerkm.
1.5A 530nm Green 3.25V SMD LED Color Lighting RoHS
DatenblattCREE LED XPEBGR-L1-0000-00L03
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategorieOptoelectronics/LED Color Lighting
HerstellerCREE LED
Verp.SMD
Test Current1.5A
Wavelength - Dominant530nm
Illumination ColorGreen
Viewing Angle135°
Voltage - Forward(Vf)3.25V
Diode ConfigurationDiscrete Diode

Beschreibung

KI-Übersetzung

The XLamp XP- E2 LED builds on the unprecedented performance of the original XP- E by increasing lumen output up to 20% while providing a single die LED point source for precise optical control. The XP- E2 LED shares the same footprint as the original XP- E, providing a seamless upgrade path to more lumens and/or greater efficiency while shortening the design cycle for existing XP customers. XLamp XP- E2 LEDs are the ideal choice for lighting applications where high light output and maximum efficacy are required, such as LED retrofit lamps, outdoor, portable, indoor directional, emergency vehicle or architectural.

Merkmale

KI-Übersetzung
  • Available in white, outdoor white, 80-CRI, 90-CRI white, royal blue, blue, green, PC amber, amber, red-orange, red, photo red & far red
  • ANSI-compatible chromaticity bins
  • White binned at 85℃
  • Maximum drive current: royal blue, blue 1.2 A, others 1.5 A
  • Low thermal resistance: as low as 1.4℃ / W
  • Wide viewing angle: 105° - 140°
  • Unlimited floor life at ≤ 30℃ / 85% RH
  • Reflow solderable
  • JEDEC J-STD-020C compatible
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL recognized component (E349212)

Anwendungen

KI-Übersetzung
  • LED retrofit lamps
  • outdoor
  • portable
  • indoor directional
  • emergency vehicle
  • architectural