LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
MAXIM MAX2057ETX+ product image
Immagini a scopo illustrativo

MAXIM MAX2057ETX+

Produttore
Cod. Prod.
MAX2057ETX+
Cod. LCSC
C1558210
Imballo
QFN-36-EP(6x6)
Numero Cliente
Attr. chiave
1300MHz to 2700MHz Variable-Gain Amplifier
Scheda TecnicaMAXIM MAX2057ETX+
Parti alternative1
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaRF and Wireless/RF Amplifiers
ProduttoreMAXIM
ImballoQFN-36-EP(6x6)
FeaturesVariable gain control;Low-power mode

Descrizione

Traduzione AI

The MAX2057 general-purpose, high-performance variable-gain amplifier (VGA) is designed to operate in the 1300MHz to 2700MHz frequency range. This device features 15.5dB of gain, 6dB of noise figure, and an output 1dB compression point of 23.8dBm. The MAX2057 also provides an exceptionally high OIP3 level of 37dBm, which is maintained over the entire attenuation range. In addition, the on-chip analog attenuators yield infinite control and high attenuation accuracy over selectable 21dB or 42dB control ranges. Each of these features makes the MAX2057 an ideal VGA for DCS/PCS, cdma2000, W-CDMA, and PHS/PAS transmitter and power amplifier AGC circuits. The MAX2057 is pin compatible with the MAX2056 800MHz to 1000MHz VGA, making this family of amplifiers ideal for applications where a common PC board layout is used for both frequency bands. The MAX2057 operates from a single +5V supply and is available in a compact 36-pin thin QFN package (6mm x 6mm x 0.8mm) with an exposed pad. Electrical performance is guaranteed over the extended -40℃ to +85℃ temperature range.

Caratteristiche

Traduzione AI
  • 1300MHz to 2700MHz RF Frequency Range
  • 37dBm Constant OIP3 (Over All Gain Settings)
  • 23.8dBm Output 1dB Compression Point
  • 15.5dB Typical Gain at Maximum Gain Setting
  • 0.5dB Gain Flatness Over 100MHz Bandwidth
  • 6dB Noise Figure at Maximum Gain Setting (Using 1 Attenuator)
  • Two Gain-Control Ranges: 21dB and 42dB
  • Analog Gain Control
  • Single +5V Supply Voltage
  • Pin Compatible with MAX2056, 800MHz to 1000MHz RF VGA
  • External Current-Setting Resistors Provide Option for Operating VGA in Reduced-Power/ReducedPerformance Mode
  • Lead-Free Package Available

Applicazioni

Traduzione AI
  • DCS 1800/PCS 1900 2G and 2.5G EDGE Base Station Transmitters and Power Amplifiers
  • cdmaOne, cdma2000, Base-Station Transmitters and Power Amplifiers
  • WCDMA, LTE, TD-SCDMA, and TD-LTE Transmitters and Power Amplifiers
  • PHS/PAS Base-Station Transmitters and Power Amplifiers
  • Transmitter Gain Control
  • Receiver Gain Control
  • Broadband Systems
  • Automatic Test Equipment
  • Digital and Spread-Spectrum Communication Systems
  • Microwave Terrestrial Links