LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
AMD/XILINX XC2C384-10FT256C product image
Abbildung ähnlich

AMD/XILINX XC2C384-10FT256C

Hersteller
Herst.-Teilenr.
XC2C384-10FT256C
LCSC-Nr.
C1556526
Verp.
FTBGA-256
Kundennummer
Hauptmerkm.
FTBGA-256 FPGAs (Field Programmable Gate Array)
DatenblattAMD/XILINX XC2C384-10FT256C
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Nicht vorrätig
Benachrichtigen
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-Preis(Nur als Referenz)Gesamtbetrag
1+$ 74.6118$ 74.61
200+$ 28.8744$ 5774.88
500+$ 27.8597$ 13929.85
1,000+$ 27.3587$ 27358.70
Standardgehäuse90/Full Tray
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle

Beschreibung

KI-Übersetzung

The CoolRunner-II 384 macrocell device is designed for high-performance and low-power applications. This not only saves power for high-end communication devices but also provides high speed for battery-powered devices. Thanks to its low-power standby and dynamic operation characteristics, the overall system reliability is improved. Multiple package options are available:

  • 144-pin TQFP, 118 user I/Os
  • 208-pin PQFP, 173 user I/Os
  • 256-ball FT (1.0mm) BGA, 212 user I/Os
  • 324-ball FG (1.0mm) BGA, 240 user I/Os All packages are available in lead-free versions.

Merkmale

KI-Übersetzung
  • Fastest 1.8V in-system programming (ISP) via IEEE 1532 (JTAG) interface
  • IEEE 1149.1 JTAG boundary scan test
  • Optional Schmitt trigger input (per pin)
  • Unmatched low-power management, DataGATE Enable (DGE) signal controlled
  • Four independent I/O banks
  • RealDigital 100% CMOS product term generation
  • Flexible clock modes, optional dual-edge triggered registers, clock divider (÷2, ÷4, ÷6, ÷8, ÷10, ÷12, ÷14, ÷16) CoolCLOCK
  • Global signal options with macrocell control: multiple global clocks with per-macrocell phase selection, multiple global output enables, global set/reset
  • Advanced design security
  • PLA architecture, superior pin assignment retention, 100% product term routability between function blocks
  • Open-drain output option for wire-OR and LED driving
  • Optional bus hold, tri-state, or weak pull-up on selected I/O pins
  • Optional ground configuration on unused I/Os
  • Mixed I/O voltages, compatible with 1.5V, 1.8V, 2.5V, and 3.3V logic levels; SSTL2-1, SSTL3-1, and HSTL-1 I/O compatibility
  • Hot-swap capable
  • Dual-edge triggered flip-flop functionality available per macrocell
  • Includes circuitry for eight different division selections of one externally supplied global clock (GCK2)
  • DataGATE selectively disables irrelevant CPLD inputs at specified time points
  • I/O banking: four I/O banks on CoolRunner-II 384-macrocell devices for easy interfacing with 3.3V, 2.5V, 1.8V, and 1.5V devices
  • CoolRunner-II 384-macrocell CPLD compatible with various I/O standards
  • Xilinx CoolRunner-II CPLD fabricated using 0.18-micron process technology derived from leading-edge FPGA product development
  • CoolRunner-II CPLD employs RealDigital design technology, using CMOS technology in both manufacturing and design methodology
  • RealDigital design technology implements sum-of-products using cascaded CMOS gates rather than conventional sense-amplifier approaches
  • CoolRunner-II 384-macrocell supports LVCMOS, LVTTL, SSTL, and HSTL I/O implementations
  • CoolRunner-II CPLD also compatible with 1.5V I/O when using Schmitt trigger inputs
  • 16-bit up/down resettable binary counter (one counter per function block)