LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
TI ADS8685IPW product image
  • ADS8685IPW thumbnail 1
  • ADS8685IPW thumbnail 2
  • ADS8685IPW thumbnail 3
  • 핀아웃
  • 풋프린트
실제 제품과 다를 수 있음

TI ADS8685IPW

제조업체
제조사 품번
ADS8685IPW
LCSC 번호
C1542574
포장
TSSOP-16
고객 번호
주요 제원
16-bit high-speed single-supply SAR ADC data acquisition system with programmable bipolar input range
데이터시트TI ADS8685IPW
RoHS 준수2개 문서 이용 가능
대체 부품5
모든 주문 보장
100% 정품 · 30일 반품 또는 교환

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
제조업체TI
포장TSSOP-16
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)10uA
Voltage - Supply4.75V~5.25V
Number of Channels1
Integral non - linearity1.2LSB
Voltage ReferenceBuilt-in
Clock/Oscillator-
Clock Frequency-
FeaturesBipolar input
Resolution(Bits)500kHz;16
S/N Ratio92dB
DNL (LSB)0.4LSB
ADC architectureSAR
Programmable GainNot supported
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The ADS8681, ADS8685, and ADS8689 belong to a series of integrated data acquisition systems based on successive approximation register (SAR) analog-to-digital converters (ADCs). These devices feature a high-speed, high-precision SAR ADC, an integrated analog front-end (AFE) input driver circuit, overvoltage protection circuitry up to ±20V, and an on-chip 4.096V reference with extremely low temperature drift. These devices are powered by a 5V analog supply and support true bipolar input ranges of ±12.288V, ±6.144V, ±10.24V, ±5.12V, and ±2.56V, as well as unipolar input ranges of 0V to 12.288V, 0V to 10.24V, 0V to 6.144V, and 0V to 5.12V. The gain and offset errors for each input range can be adjusted within specific values to ensure high DC accuracy. The input range can be selected by programming the device's internal registers. These devices offer a high resistive input impedance (≥1MΩ) that is independent of the selected input range. The multiSPI digital interface is backward compatible with the traditional SPI protocol. Additionally, configurable features simplify interfacing with a variety of host controllers.

주요 특징

AI 번역
  • 16-bit ADC with integrated analog front end
  • High speed: ADS8681: 1MSPS; ADS8685: 500kSPS; ADS8689: 100kSPS
  • Software-programmable input range:
    • Bipolar ranges: ±12.288V, ±10.24V, ±6.144V, ±5.12V, and ±2.56V
    • Unipolar ranges: 0V–12.288V, 0V–10.24V, 0V–6.144V, and 0V–5.12V
  • 5V analog supply, 1.65V to 5V I/O supply
  • Constant resistive input impedance ≥ 1MΩ
  • Input overvoltage protection: up to ±20V
  • 4.096V on-chip low-drift voltage reference

응용 분야

AI 번역
  • Analog input module
  • Semiconductor testing
  • Servo drive control module