LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
MICROCHIP AR1011-I/SO product image
  • AR1011-I/SO thumbnail 1
  • AR1011-I/SO thumbnail 2
  • AR1011-I/SO thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

MICROCHIP AR1011-I/SO

Hersteller
Herst.-Teilenr.
AR1011-I/SO
LCSC-Nr.
C1521444
Verp.
SOIC-20-300mil
Kundennummer
Hauptmerkm.
2.5V~5V SOIC-20-300mil Touch Screen Controllers RoHS
DatenblattMICROCHIP AR1011-I/SO
RoHS-Konformität1 Dokumente verfügbar
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch
Vorrätig: 10
10 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 4.4084$ 4.41
10+$ 4.3052$ 43.05
30+$ 4.2364$ 127.09
100+$ 4.1675$ 416.75
Standardgehäuse38/Full Tube
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Data Acquisition/Touch Screen Controllers
HerstellerMICROCHIP
Verp.SOIC-20-300mil
FeaturesAuto calibration;Hardware wake-up
Operating Temperature-40℃~+85℃
Touch Screen Type-
Voltage - Supply2.5V~5V

Beschreibung

KI-Übersetzung

The Microchip mTouch AR1000 Series Resistive Touch Screen Controller is a complete, easy to integrate, cost - effective and universal touch screen controller chip. The AR1000 Series has sophisticated proprietary touch screen decoding algorithms to process all touch data, saving the host from the processing overhead. Providing filtering capabilities beyond that of other low - cost devices, the AR1000 delivers reliable, validated, and calibrated touch coordinates. Using the on - board EEPROM, the AR1000 can store and independently apply the calibration to the touch coordinates before sending them to the host. This unique combination of features makes the AR1000 the most resource - efficient touch screen controller for system designs, including embedded system integrations.

Merkmale

KI-Übersetzung
  • RoHS Compliant
  • Power - Saving Sleep mode
  • Industrial Temperature Range
  • Built - in Drift Compensation Algorithm
  • 128 Bytes of User EEPROM

Anwendungen

KI-Übersetzung
  • Mobile communication devices
  • Personal Digital Assistants (PDA)
  • Global Positioning Systems (GPS)
  • Touch Screen Monitors
  • KIOSK
  • Media Players
  • Portable Instruments
  • Point of Sale Terminals