LCSC Electronics logoLCSC Electronics svg logo
Zaloguj
USD
NXP MKL27Z256VMP4 product image
Zdjęcia poglądowe

NXP MKL27Z256VMP4

Producent
Nr części prod.
MKL27Z256VMP4
Nr LCSC
C1337570
Opak.
MAPBGA-64
Numer Klienta
Klucz. cechy
Kinetis KL27 Microcontroller, 48MHz ARM Cortex-M0+ and 128/256KB Flash
Karta KatalogowaNXP MKL27Z256VMP4
Zgodność z RoHS2 dokumentów dostępnych
Części alternatywne2
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni

Specyfikacje Produktu

Wszystko
TypOpis
KategoriaIntegrated Circuits (ICs)/Embedded/Microcontrollers
ProducentNXP
Opak.MAPBGA-64
DAC (Bit)12bit
ADC (Bit)16bit
Number of I/O50
Operating Temperature-40℃~+105℃
Voltage - Supply1.71V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size256KB
CPU CoreARM Cortex-M0+
Core Size32 Bit
CPU Maximum Speed48MHz
Oscillator TypeBuilt-in

Opis

Tłumaczenie AI

Designed with efficiency in mind. Compatible with all other Kinetis L families as well as Kinetis K2x family. General purpose MCU with USB 2.0, featuring market leading ultra low-power to provide developers an appropriate entry-level 32-bit solution.

Funkcje

Tłumaczenie AI
  • Run power consumption down to 47 μA/MHz in very low power run mode
  • Static power consumption down to 2 μA with full state retention and 4 μs wakeup
  • Ultra-efficient Cortex-M0+ processor running up to 48 MHz with industry leading throughput
  • Memory option is up to 128 KB flash and 16 KB RAM
  • Energy-saving architecture is optimized for low power with 90 nm TFS technology, clock and power gating techniques, and zero wait state flash memory controller
  • 48 MHz ARM Cortex-M0+ core
  • Up to 128 KB program flash memory
  • Up to 16 KB SRAM
  • Nine low-power modes to provide power optimization based on application requirements
  • COP Software watchdog
  • 4-channel DMA controller, supporting up to 63 request sources
  • Low-leakage wakeup unit
  • SWD debug interface and Micro Trace Buffer
  • Bit Manipulation Engine
  • 32 kHz to 40 kHz or 3 MHz to 32 MHz crystal oscillator
  • Multi-purpose clock source
  • 1 kHz LPO clock
  • Voltage range: 1.71 to 3.6 V
  • Low-power hardware touch sensor interface (TSI)
  • Up to 66 general-purpose input/output (GPIO)
  • USB full-/low-speed On-the-Go controller with onchip transceiver and 5 V to 3.3 V regulator
  • Two 8-bit SPI modules
  • One low power UART module
  • Two UART modules
  • Two I2C module
  • 16-bit SAR ADC
  • 12-bit DAC
  • Analog comparator (CMP) containing a 6-bit DAC and programmable reference input
  • Six channel Timer/PWM (TPM)
  • Two 2-channel Timer/PWM modules
  • Periodic interrupt timers
  • 16-bit low-power timer (LPTMR)
  • Real time clock
  • Flash write voltage range: 1.71 to 3.6 V
  • Temperature range (ambient): -40 to 105 ℃
  • 80-bit unique identification number per chip