LCSC Electronics logoLCSC Electronics svg logo
로그인
USD
MAXIM MAX3158EPI+ product image
실제 제품과 다를 수 있음

MAXIM MAX3158EPI+

제조업체
제조사 품번
MAX3158EPI+
LCSC 번호
C7460045
포장
-
고객 번호
주요 제원
Drivers, Receivers, Transceivers RoHS
데이터시트MAXIM MAX3158EPI+
RoHS 준수1개 문서 이용 가능
모든 주문 보장
100% 정품 · 30일 반품 또는 교환
품절
재입고 알림
최소값: 1배수: 1판매 단위: Piece
BOM 목록에 추가
수량단가(참고용)총액
1+$ 40.728$ 40.73
196+$ 16.2512$ 3185.24
504+$ 15.7087$ 7917.18
994+$ 15.4405$ 15347.86
표준 패키지14/Full Tube
수량이 많을수록 더 좋은 가격?
$

제품 사양

전체
타입설명
카테고리Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
제조업체MAXIM
포장-
FeaturesImmunity optimization;Low-power mode
도움말 및 피드백유사 제품 보기 (0) >

개요

AI 번역

The MAX3158 is a high CMRR RS-485/RS-422 data-communications interface providing ±60V isolation in a hybrid microcircuit. A single +5V supply on the logic side powers both sides of the interface, with external 100V capacitors transferring power from the logic side to the isolated side. Each MAX3158 contains one transmitter and one receiver and is guaranteed to operate at data rates up to 250kbps. Drivers are short-circuit current limited and protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high-impedance state. The receiver input has a fail-safe feature that guarantees a logic-high receiver output if the inputs are open, shorted, or connected to a terminated transmission line with all drivers disabled. The MAX3158 typically draws 25mA of supply current when unloaded or when fully loaded with the driver disabled. Supply current drops to 25μA when the device is placed in shutdown mode. The device is pin selectable between half- and full-duplex mode and also features an independently programmable receiver and transmitter output phase through separate pins. The MAX3158 is a low-cost replacement for opto-isolated transceivers.

주요 특징

AI 번역
  • ±60V Isolated Data Interface
  • +5V Single Supply
  • Low-Cost Replacement for Opto-Isolated Transceivers
  • True Fail-Safe Receiver While Maintaining EIA/TIA-485 Compliance
  • Pin-Selectable Full/Half-Duplex Operation
  • Phase Controls to Correct for Twisted-Pair Reversal
  • 25μA Low-Power Shutdown Mode
  • Thermal Shutdown for Driver Overload Protection
  • 28-Pin SSOP Package
  • Slew-Rate-Limited Reduced EMI

응용 분야

AI 번역
  • Industrial Controls
  • Telecommunications
  • Level Translators
  • Local Area Networks