VICOR VI-2T1-CY
| Producent | |
| Nr części prod. | VI-2T1-CY |
| Nr LCSC | C7382176 |
| Opak. | - |
| Numer Klienta | |
| Klucz. cechy | 12V 66V~160V DC DC Converters |
| Karta Katalogowa | VICOR VI-2T1-CY |
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 66V~160V | |
| Output Power | 50W | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;EMI suppression | |
| Length | 116.8mm | |
| Capacitive Load(Max) | 400uF | |
| Width | 61mm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -25℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 66V~160V | |
| Output Power | 50W | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;EMI suppression | |
| Length | 116.8mm | |
| Capacitive Load(Max) | 400uF | |
| Width | 61mm |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Isolated output
- Up to 50W/in3
- cURus, cTÜVus
- Up to 90% efficiency
- Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
- Remote sense and current limit
- OVP, thermal shutdown
- Logic disable
- Wide range output adjust
- Compatible power booster modules
- ZCS power architecture
- Low noise FM control
- CE Marked
- RoHS compliant (VE - 200)
Gwarancja na każde zamówienie
100% Oryginalne · Zwrot lub Wymiana w ciągu 30 Dni
Specyfikacje Produktu
Wszystko
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -25℃~+85℃ | |
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 66V~160V | |
| Output Power | 50W | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;EMI suppression | |
| Length | 116.8mm | |
| Capacitive Load(Max) | 400uF | |
| Width | 61mm |
| Typ | Opis | |
|---|---|---|
| Kategoria | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Producent | VICOR | |
| Opak. | - | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Height | 12.7mm | |
| Frequency - Switching | 2MHz | |
| Operating Temperature | -25℃~+85℃ |
| Typ | Opis | |
|---|---|---|
| Isolation Voltage(Vrms) | 3kV | |
| Conversion Efficiency | 90% | |
| Voltage - Supply | 66V~160V | |
| Output Power | 50W | |
| Features | Remote sampling compensation;Over Current Protection;Overvoltage Protection;Overheat Protection;EMI suppression | |
| Length | 116.8mm | |
| Capacitive Load(Max) | 400uF | |
| Width | 61mm |
Pomoc i opiniePokaż podobne produkty (0) >
Funkcje
Tłumaczenie AI
- Isolated output
- Up to 50W/in3
- cURus, cTÜVus
- Up to 90% efficiency
- Size: 4.6"×2.4"×0.5" (116.8×61.0×12.7mm)
- Remote sense and current limit
- OVP, thermal shutdown
- Logic disable
- Wide range output adjust
- Compatible power booster modules
- ZCS power architecture
- Low noise FM control
- CE Marked
- RoHS compliant (VE - 200)
Zgodność & Kody Eksportowe
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Typ | Szczegóły |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Typ | Szczegóły |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

