LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

TRACO POWER TXM 025-112

Produttore
Cod. Prod.
TXM 025-112
Cod. LCSC
C7371797
Imballo
-
Numero Cliente
Attr. chiave
AC DC Converters RoHS
Scheda TecnicaTRACO POWER TXM 025-112
Conformità RoHS1 documenti disponibili
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies - External/Internal (Off-Board)/AC DC Converters
ProduttoreTRACO POWER
Imballo-
Height30mm
output voltage12V
Operating Temperature-25℃~+70℃
Output Voltage Accuracy±2%
Switching Frequency-
Output current (maximum value)2.1A
Ripple Noise120mVp-p
Function-
Quiescent Supply Current-
Capacitive Load(Max)-
Type-
Conversion Efficiency82%
Voltage - Supply90V~264V
Length76mm
Width64mm
Number of Outputs1
FeaturesProgrammable output voltage;Short Circuit Protection;Automatic fault recovery;Overvoltage Protection

Descrizione

Traduzione AI

The TXM 025 series of 25 Watt is a family of enclosed AC/DC power supplies designed for cost critical applications. With a low profile metal case and screw terminal block connections, they are easy to install in any equipment. There are five models of single output voltages from 3.3 VDC to 24 VDC. These power supplies have universal input and comply with European EMC standards and the Low Voltage Directive (LVD).

Caratteristiche

Traduzione AI
  • Very compact metal cased power supplies
  • High operating temperature up to 70°C
  • Low no load power consumption < 0.5μ
  • Screw terminal block
  • No internal fan
  • Universal AC input
  • Withstand 300 VAC surge input for 5 sec.
  • Adjustable output voltage