LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD

CR Magnetics Inc. CR4110-75

Produttore
Cod. Prod.
CR4110-75
Cod. LCSC
C7233420
Imballo
-
Numero Cliente
Attr. chiave
24V 75A Current Sensors RoHS
Scheda TecnicaCR Magnetics Inc. CR4110-75
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaSensors, Transducers/Current Sensors
ProduttoreCR Magnetics Inc.
Imballo-
Voltage - Supply24V
Current Range75A
Operating Temperature0℃~+60℃
Features-

Descrizione

Traduzione AI

The CR4100 Series True RMS Current Transducers and Transmitters are designed for applications where AC current waveforms are not purely sinusoidal. More precise and accurate than other transducers, these devices are ideal in chopped wave and phase fired control systems.

Caratteristiche

Traduzione AI
  • 35mm DIN Rail or Panel Mount
  • Available with 0-5 VDC, 0-10 VDC, 4-20 mA DC output
  • 24 VDC powered
  • Use with external current transformers
  • Highest precision available
  • Connection diagram printed on case

Applicazioni

Traduzione AI
  • Phase fired controlled heaters
  • Quickly varying motor loads
  • Chopped wave form drivers
  • Harmonic currents