LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
CITIZEN CLU7L3-0104C4-403H7X5 product image
Immagini a scopo illustrativo

CITIZEN CLU7L3-0104C4-403H7X5

Produttore
Cod. Prod.
CLU7L3-0104C4-403H7X5
Cod. LCSC
C7229754
Imballo
-
Numero Cliente
Attr. chiave
229lm 4000K 97 3.7W 3.2V Natural White -40℃~+100℃ LED COBs, Engines, Modules, Strips RoHS
Scheda TecnicaCITIZEN CLU7L3-0104C4-403H7X5
Garanzia su ogni ordine
100% Autentico · Reso o Sostituzione entro 30 Giorni
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 3.4587$ 3.46
216+$ 1.381$ 298.30
486+$ 1.3349$ 648.76
1,026+$ 1.3111$ 1345.19
Package Standard54/Full Tray
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaOptoelectronics/LED COBs, Engines, Modules, Strips
ProduttoreCITIZEN
Imballo-
Lumens229lm
Color Temperature4000K
CRI Color Rendering Index97
Viewing Angle-
Power(Watts)3.7W
Wavelength - Dominant-
Voltage - Forward(Vf)3.2V
Illumination ColorNatural White
Operating Temperature-40℃~+100℃

Descrizione

Traduzione AI

High Intensity Ver.4 achieves long-term reliability while maintaining high luminous flux density through improved packaging technology, and improves luminous efficacy by 7% compared to the previous version. By expanding the package LES size from φ2.4mm to φ13.0mm and adding color variations, the product offers a diverse lineup. Leveraging these features, the product can be applied to a wider range of applications than ever before, including ultra-narrow beam micro spotlights with FWHM of 10° or less, track lights, downlights, wall washers, and floodlights. In addition to precise light distribution control, the luminaire design flexibility is also outstanding.

Caratteristiche

Traduzione AI
  • Mechanical dimensions: 9.5×9.5×1.4 (mm)
  • Package structure: Chip-on-board aluminum substrate
  • Reference components: M3 screw, connector
  • Color Rendering Index (Ra): typical 97
  • Nominal color temperature: 2700K, 3000K, 3500K, 4000K
  • Chromaticity range: 3-step ellipse, center reference ANSI C78.377:2017
  • Thermal resistance: 9.9°C/W
  • Maximum drive current: 1000mA
  • RoHS compliant
  • Optimized die layout for optical design
  • Wide luminous flux range and high efficacy
  • Improved lumen density vs. previous generation
  • UL recognized component (E358566)

Applicazioni

Traduzione AI

Ultra-narrow beam miniature spotlights (FWHM 10° and below), track lights, downlights, wall washers, floodlights